Renesas ISL28022FRZ

INTERSIL ISL28022FRZCurrent Sense Amplifier, QFN, 16 Pins, -40 C, 125 C
$ 1.725
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL28022FRZ.

Integrated Device Technology

Datasheet34 pages10 years ago
Datasheet32 pages10 years ago

IHS

Renesas

Newark

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 14, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 8.02 - Mar 2, 2023
Verification

Inventory History

3 month trend:
-3.97%

Alternate Parts

Price @ 1000
$ 1.725
$ 2.591
Stock
172,198
106,359
Authorized Distributors
6
4
Input Offset Voltage (Vos)
10 µV
-
Common Mode Rejection Ratio
130 dB
130 dB
Voltage Gain
-
-
Bandwidth
1 kHz
-
Gain Bandwidth Product
-
-
Input Bias Current
-
-
Slew Rate
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
Case/Package
QFN
QFN
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2013-04-26
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Descriptions

Descriptions of Renesas ISL28022FRZ provided by its distributors.

INTERSIL ISL28022FRZCurrent Sense Amplifier, QFN, 16 Pins, -40 C, 125 C
QUAD AUTOMOTIVE Surface Mount RoHS Compliant (Applications) 130dB 125C 700muA 5.5V
QFN-10(3x3) Monitors & Reset Circuits ROHS
Renesas Precision Digital Power Monitor
Power Supply Support Circuit, Fixed, 1 Channel, PQCC16
IC, DIG PWR MONITOR, 5.5V, QFN-16
700¦ÌA 3V 5.5V QFN 3mm*3mm*950¦Ìm
ISL28022FRZ Current Power Monitors Regulators

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M