Renesas ISL23325TFVZ-TK

18¦ÌA ¡À45ppm/¡æ 100K¦¸ 256 2 Volatile 5.5V I2C Potentiometer TSSOP-14 , 5mm*4.4mm*900¦Ìm
$ 1.525
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL23325TFVZ-TK.

Integrated Device Technology

Datasheet20 pages21 years ago
Datasheet20 pages21 years ago

IHS

Future Electronics

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 1.00 - Sep 23, 2015
Verification

Alternate Parts

Price @ 1000
$ 1.525
$ 1.714
$ 1.714
Stock
143,182
88,490
88,490
Authorized Distributors
2
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Resistance
100 kΩ
100 kΩ
100 kΩ
Number of Taps
256
256
256
Tolerance
20 %
20 %
20 %
Temperature Coefficient
125 ppm/°C
125 ppm/°C
125 ppm/°C
Memory Type
Volatile
Volatile
Volatile
Interface
I2C
I2C
I2C
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2011-06-21
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Descriptions

Descriptions of Renesas ISL23325TFVZ-TK provided by its distributors.

18¦ÌA ¡À45ppm/¡æ 100K¦¸ 256 2 Volatile 5.5V I2C Potentiometer TSSOP-14 , 5mm*4.4mm*900¦Ìm
Digital Potentiometer 256POS 100kOhm Dual 14-Pin TSSOP T/R
Dual, 256-Tap, Low Voltage Digitally Controlled Potentiometer (XDCP™)
Digital Potentiometer ICs 256 TAP VOLATILE I2C DL FL RNG DCP 14LD
IC DGT POT 100KOHM 256TP 14TSSOP
IC DGTL POT 256POS 100K 14TSSOP
Digital Potentiometer, CMOS, PDSO14
256 Tap Volatile I2C Dual Full Range Ind Dcp 14Ld Tssop Pb F/Tape & Reel Rohs Compliant: Yes |Renesas ISL23325TFVZ-TK

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M