Renesas ISL22424WFR16Z

±20% SPI 2.25V~5.5V 10kΩ QFN-16-EP(4x4) Digital Potentiometers ROHS
$ 8.707
Obsolete

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ISL22424WFR16Z.

Integrated Device Technology

Datasheet20 pages22 years ago
Datasheet20 pages22 years ago

IHS

Renesas

Intersil

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 15, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 1.00 - Sep 9, 2015
Verification

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusObsolete (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

Digital Potentiometer 10kOhm 257POS Volatile Linear Automotive 16-Pin QFN EP T/R
7/8-Bit Single/Dual I2C Digital POT with Non-Volatile Memory | IC DGTL POT 10KOHM 129TAP 16QFN
Digital Potentiometer 100kOhm 256POS Non-Volatile Linear Automotive 16-Pin QFN EP Tube
Digital Potentiometer 10kOhm 129POS Volatile Linear Automotive 16-Pin QFN EP T/R
Digital Potentiometer 50kOhm 256POS Non-Volatile Linear Automotive AEC-Q100 16-Pin QFN EP T/R
Digital Potentiometer 50kOhm 256POS Volatile Linear Automotive 16-Pin QFN EP Tube

Descriptions

Descriptions of Renesas ISL22424WFR16Z provided by its distributors.

±20% SPI 2.25V~5.5V 10kΩ QFN-16-EP(4x4) Digital Potentiometers ROHS
Dual Digitally Controlled Potentiometer (XDCP), Low Noise, Low Power, SPI Bus, 256 Taps
-1.2mA ¡À85ppm/¡æ 10K¦¸ 256 2 Non-Volatile ¡À5.5V SPI Potentiometer QFN 4mm*4mm*950¦Ìm
DCP, DUAL, 256TAPS, SMD, QFN-16; Resistance Range Type:Linear; Memory Type:Non-Volatile; No. of Channels:2; No. of Positions:256; Resistance, End-to-End:10kohm; Interface Type:SPI; Voltage, Supply Min:2.25V; Voltage, Supply Max:5.5V; Termination Type:SMD; Case Style:QFN; No. of Pins:16; Operating Temperature Range:-40°C to +125°C; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Base Number:22424; Track Resistance:10kohm

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M