Microchip MCP4251-503E/ML

Digital Potentiometer 50kOhm 256POS Volatile Linear Automotive 16-Pin QFN EP Tube
$ 0.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP4251-503E/ML.

SHENGYU ELECTRONICS

Datasheet88 pages17 years ago

Inventory History

3 month trend:
-13.42%

CAD Models

Download Microchip MCP4251-503E/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.95
$ 1.768
Stock
115,210
80,653
Authorized Distributors
6
6
Case/Package
-
QFN
Number of Pins
16
16
Resistance
50 kΩ
50 kΩ
Number of Taps
257
257
Tolerance
20 %
-
Temperature Coefficient
150 ppm/°C
150 ppm/°C
Memory Type
Volatile
Volatile
Interface
SPI
SPI
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-10-08
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2007-10-08
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Digital Potentiometer 50kOhm 256POS Non-Volatile Linear Automotive AEC-Q100 16-Pin QFN EP T/R
Digital Potentiometer, ICs Dual 7B NV SPI POT | Microchip Technology Inc. MCP4261-503E/ML
Digital Pot, 128 steps, SPI, dual channel | Microchip Technology Inc. MCP4231-503E/ML

Descriptions

Descriptions of Microchip MCP4251-503E/ML provided by its distributors.

Digital Potentiometer 50kOhm 256POS Volatile Linear Automotive 16-Pin QFN EP Tube
MCP4251 Series 256 Tabs SPI 60 kOhm Volatile SMT Digital Potentiometer - QFN-16
Ic, digital Potentiometer, cmos, llcc,16Pin; |Microchip Technology MCP4251-503E/ML
Digital Potentiometers, 257Taps, -40 to 125°C, QFN-16, RoHS
Microchip SCT
MCP4251 SPI e3 Potentiometer digital potentiometer 0.2kHz 5V 50kOhm 4mm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP4251-503EML