Renesas ISL21007DFB812Z-TK

Three Terminal Voltage Reference, 1 Output, 1.25V, Trim/Adjustable, CMOS, PDSO8
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ISL21007DFB812Z-TK.

Integrated Device Technology

Datasheet20 pages18 years ago
Datasheet20 pages18 years ago

IHS

Renesas

SHENGYU ELECTRONICS

CAD Models

Download Renesas ISL21007DFB812Z-TK symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-04-24
Lifecycle StatusObsolete (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

Texas InstrumentsLM4140CCMX-1.2/NOPB
10ppm/¡æ 375¦ÌA Fixed 8mA 2.2¦ÌVp-p 1.25V 5.6V 1.25V ¡À0.1% SOIC-8 , 4.9mm*3.9mm*1.45mm
Pb-Free 1.25V reference, I/A=+/-0.5mV, T/C=3ppm, -40 to +125, TUBE PACKED, NO DR
Texas InstrumentsLM4140CCM-2.5/NOPB
10ppm/¡æ 375¦ÌA Fixed 8mA 2.2¦ÌVp-p 2.5V 5.6V 2.5V ¡À0.1% SOIC-8 4.9mm*3.9mm*1.45mm
Texas InstrumentsLM4140CCM-4.1/NOPB
10ppm/¡æ 400¦ÌA Fixed 8mA 2.2¦ÌVp-p 4.096V 5.6V 4.096V ¡À0.1% SOIC-8 4.9mm*3.9mm*1.45mm
Three Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, CMOS, PDSO8
Three Terminal Voltage Reference, 1 Output, 3V, Trim/Adjustable, CMOS, PDSO8

Descriptions

Descriptions of Renesas ISL21007DFB812Z-TK provided by its distributors.

Three Terminal Voltage Reference, 1 Output, 1.25V, Trim/Adjustable, CMOS, PDSO8
Surface Mount GULL WING RoHS Compliant DUAL Series Voltage Reference IC 4.9mm 0.16% 125C 6.5V
V-Ref Precision 1.25V 7mA 8-Pin SOIC N T/R
Precision, Low Noise FGA™ Voltage References
IC VREF SERIES PREC 1.25V 8-SOIC
IC, VOLT REF; Topology:0; Input Voltage:2.7V to 5.5V; Reference Voltage:1.25V; Temperature Coefficient:10ppm/°C; Voltage Reference Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-40°C to +125°C ;RoHS Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISL21007DFB812ZTK