Texas Instruments LM4140CCM-2.5/NOPB

10ppm/¡æ 375¦ÌA Fixed 8mA 2.2¦ÌVp-p 2.5V 5.6V 2.5V ¡À0.1% SOIC-8 4.9mm*3.9mm*1.45mm
$ 3.03
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments LM4140CCM-2.5/NOPB.

Farnell

Datasheet23 pages11 years ago
Datasheet21 pages13 years ago
Datasheet23 pages11 years ago

Texas Instruments

Arrow Electronics

Newark

element14

Inventory History

3 month trend:
-13.72%

CAD Models

Download Texas Instruments LM4140CCM-2.5/NOPB symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments LM4140CCM-2.5/NOPB.

Related Parts

Texas InstrumentsLM4140BCMX-2.5
Precision Micropower Low Dropout Voltage Reference 8-SOIC 0 to 70
Texas InstrumentsLM4140BCM-2.5/NOPB
High Precision Low Noise Low Dropout Voltage Reference | IC VREF SERIES 2.5V 8SOIC
Texas InstrumentsLM4140ACM-2.5/NOPB
V-Ref Precision 2.5V 8mA 8-Pin SOIC N Rail
Analog DevicesADR02AR-REEL
Three Terminal Voltage Reference, 1 Output, 5V, Trim/Adjustable, BIPolar, PDSO5
Analog DevicesADR03AR-REEL7
IC VREF SERIES 0.2% 8SOIC / Series Voltage Reference IC Fixed 2.5V V ±0.2% 10 mA 8-SOIC
Analog DevicesMAX6126BASA30+
EAR99 MAX6126 Tube 2006 voltage reference device 10mA 12.6V 1.75muVp-p 10ppm/C

Descriptions

Descriptions of Texas Instruments LM4140CCM-2.5/NOPB provided by its distributors.

10ppm/¡æ 375¦ÌA Fixed 8mA 2.2¦ÌVp-p 2.5V 5.6V 2.5V ¡À0.1% SOIC-8 4.9mm*3.9mm*1.45mm
V-Ref Precision 2.5V 8mA 8-Pin SOIC N Rail
0.1% 3-ppm/°C precision micropower low-dropout series voltage reference with enable pin 8-SOIC 0 to 70
IC, SM, VOLT REF, 0.1%, 10PPM; Voltage, reference:2.5V; Case style:SOIC; Termination Type:Direct Mount; Base number:4140; Pins, No. of:8; Temp, op. max:70°C; Temp, op. min:0°C; Temp. coeff, +:10ppm/°C; Tolerance:0.1%
IC, LDO SERIES V-REF, 2.5V, 0.1%, 8-SOIC; Input Voltage:2.7V to 5.5V; Reference Voltage:2.5V; Reference Voltage Tolerance:20mV; Temperature Coefficient:10ppm/°C; Voltage Reference Case Style:SOIC; No. of Pins:8
Voltage Reference; Termination Type:Direct Mount; Package/Case:8-SOIC; No. of Pins:8; Leaded Process Compatible:Yes; Operating Temp. Max:70°C; Operating Temp. Min:0°C; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM4140CCM-2.5-NOPB
  • LM4140CCM-2.5NOPB
  • LM4140CCM2.5/NOPB
  • LM4140CCM2.5NOPB