Renesas ICM7556MJD

Timer 2X General Purpose Cmos 14CDIP Mil<az
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas ICM7556MJD.

ODG (Origin Data Global)

Datasheet13 pages23 years ago
Datasheet13 pages23 years ago

IHS

element14

Augswan

CAD Models

Download Renesas ICM7556MJD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.086
$ 1.086
Stock
113,583
472,571
472,571
Authorized Distributors
1
3
3
Case/Package
DIP
PDIP
PDIP
Number of Pins
14
14
14
Max Frequency
-
-
-
Interface
-
-
-
Logic Function
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
16 V
15 V
15 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of Renesas ICM7556MJD provided by its distributors.

TIMER 2X GENERAL PURPOSE CMOS 14CDIP MIL<AZ
DUAL SQUARE 0.5 MHz TIMER CDIP14
Standard Timer Dual 14-Pin CDIP
AS6081 Certified Vendor, 1 Year Warranty
TIMER IC,14-CDIP; Timers, No. of:2; Operating Modes:Astable / Monostable; Clock External Input:No; Max Operating Frequency:1MHz; Voltage, Supply Min:2V; Voltage, Supply Max:18V; Termination Type:Through Hole; Case Style:14-CDIP; No. of Pins:14; Operating Temperature Range:-55°C to +125°C

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M