Renesas ICM7555IBAZ

ICM7555 Series 2 - 18 V 60 uA 1 MHz General Purpose CMOS Timer - SOIC-8
$ 0.372
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ICM7555IBAZ.

Newark

Datasheet13 pages24 years ago
Datasheet13 pages24 years ago

IHS

Renesas

TME

Augswan

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 14, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 10.01 - Mar 5, 2020
Verification

Inventory History

3 month trend:
-81.32%

Alternate Parts

Price @ 1000
$ 0.372
$ 0.377
$ 0.377
Stock
741,186
672,391
672,391
Authorized Distributors
5
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
8
8
8
Memory Size
-
-
-
Interface
-
-
-
Logic Function
-
-
-
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
18 V
18 V
18 V

Supply Chain

Country of AssemblyCHINA
Country of FabricationUNITED STATES
Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1993-03-01
Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 months ago)

Related Parts

Texas InstrumentsTLC555CDR
Precision Timer ICs; TLC555CDR; TEXAS INSTRUMENTS; SOIC; Surface Mount; 1; 100 mA
Texas InstrumentsTLC555IDR
Precision Timer ICs; TLC555IDR; TEXAS INSTRUMENTS; SOIC; Surface Mount; 1; 100 mA
Texas InstrumentsTLC555CD
Timer; SOIC; 8; 250 uA (Max.) @ degC; 15 V (Max.); 1.9 V (Typ.) @ degC

Descriptions

Descriptions of Renesas ICM7555IBAZ provided by its distributors.

ICM7555 Series 2 - 18 V 60 uA 1 MHz General Purpose CMOS Timer - SOIC-8
Timer IC Operating temperature: -25...85 °C Power supply: 2...18 V Design: Single Package: SO-8
COMMERCIAL EXTENDED DUAL Matte Tin (Sn) - annealed CMOS (Type) IC 85C 18V 1 -800muA
Timer; SOIC; 8; 40 muA; 67 % Vdd; 14.6 V; 0.4 V; 75 ns; 75 ns
Renesas General Purpose Timers
Renesas Electronics Programmable Timer Circuit, Standard Timer SOIC Package -25°C Min Operating Temp SMD
INTERSIL ICM7555IBAZ IC, TIMER CMOS, SMD, 7555, SOIC8
1MHz SOP-8 Timers / Clock Oscillators ROHS
Standard Timer Single -25C 85C 8-Pin SOIC N
1MHz SOIC-8 Timers / Counters ROHS
IC OSC MONO TIMING 1MHZ 8-SOIC
Pb-Free General Purpose Cmos Timer 8 Soic Com Rohs Compliant: Yes |Renesas Electronics Corporation ICM7555IBAZ.
Renesas Electronics ICM7555IBAZ
IC, TIMER CMOS, SMD, 7555, SOIC8; Operating Mode:Astable / Monostable; No. of Timers:1; Clock External Input:No; Frequency:1MHz; Supply Voltage Range:2V to 18V; Digital IC Case Style:SOIC; No. of Pins:8; Operating Temperature Range:-25°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:7555; Device Marking:ICM7555IBA; IC Generic Number:7555; Logic Function Number:555; No. of Channels:1; Operating Frequency Max:1MHz; Operating Temperature Max:85°C; Operating Temperature Min:-25°C; Package / Case:SOIC; Supply Voltage Max:18V; Supply Voltage Min:2V; Termination Type:SMD

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • ICM7555-I/BAZ
  • ICM7555IBAZ.