Renesas ICL7107CM44ZT

ADC, Dual-Slope, 3-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP44
$ 3.819
EOL

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ICL7107CM44ZT.

Integrated Device Technology

Datasheet17 pages25 years ago
Datasheet17 pages25 years ago

Renesas

IHS

Newark

Intersil

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 15, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 6.00 - Jul 21, 2005
Verification

Inventory History

3 month trend:
-5.00%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1991-08-01
Lifecycle StatusEOL (Last Updated: 2 months ago)
LTB Date2026-06-26
LTD Date2026-12-26
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 2 months ago)

Related Parts

Renesas 3½ Digit LCD, Low Power Display, A/D Converter with Overrange Recovery
MicrochipTC7107CKW713
Display Drive AD Converter, 3.5 Digits, Differential, Dual (+/-), 6 V, 44 Pins, MQFP
MicrochipTC7106CKW
Display Drive AD Converter, 3.5 Digits, Differential, Dual (+/-), 15 V, 44 Pins, MQFP
ADC, Dual-Slope, 3-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP44
MicrochipTC7116CKW
Microchip TC7116CKW, 3-1/2 digit Serial ADC, Differential Input, 44-Pin PQFP
Analog DevicesICL7136CMH+TD
Low-Power, 3 1/2 Digit A/D Converter

Descriptions

Descriptions of Renesas ICL7107CM44ZT provided by its distributors.

ADC, Dual-Slope, 3-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQFP44
ICL7107 Series 5 V 3 1/2 Digit LCD/LED Display A/D Converter - MQFP-44
ADC Single Dual Slope 0.003KSPS 3 1/2Digit LED 44-Pin MQFP T/R
No. Of Digits:3.5 Digits; Sampling Rate:3Sps; Input Channel Type:differential; Data Interface:parallel; Supply Voltage Type:dual (+/-); Supply Voltage Min:-5V; Supply Voltage Max:5V; Adc / Dac Case Style:mqfp; No. Of Pins:44Pins Rohs Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • ICL7107CM44ZT.