Renesas ICL3223IAZ

ICL3223 Series 500 kbps 5.5 V Surface Mount RS-232 Transceiver - SSOP-20
$ 1.32
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas ICL3223IAZ.

IHS

Datasheet36 pages7 years ago
Datasheet28 pages24 years ago

Integrated Device Technology

Future Electronics

Newark

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 13, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 23.00 - Apr 26, 2019
Verification

Inventory History

3 month trend:
-14.76%

Alternate Parts

Price @ 1000
$ 1.32
$ 1.373
$ 1.373
Stock
202,502
256,939
256,939
Authorized Distributors
5
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
RS-232
RS-232
Number of Drivers
1
2
2
Number of Receivers
2
2
2
Data Rate
250 kbps
500 kbps
500 kbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginMalaysia, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2017-11-01
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers
±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers
±15kV ESD Protected, +3V to +5.5V, 1µA, 250kbps, RS-232 Transmitters/Receivers

Descriptions

Descriptions of Renesas ICL3223IAZ provided by its distributors.

ICL3223 Series 500 kbps 5.5 V Surface Mount RS-232 Transceiver - SSOP-20
1µA Supply-Current, +3V to +5.5V, 250kbps, RS-232 Transmitters/Receivers
Dual Transmitter/Receiver RS-232 20-Pin SSOP Tube
Device Type:Transceiver; Ic Interface Type:Rs232; No. Of Drivers:2Drivers; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Driver Case Style:Ssop; No. Of Pins:20Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C Rohs Compliant: Yes |Renesas ICL3223IAZ.

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • ICL3223IAZ.