Renesas HN58V66AT-10

EEPROM Parallel 64K-bit 8K x 8 3.3V/5V 28-Pin TSOP
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas HN58V66AT-10.

IHS

Datasheet30 pages22 years ago
Datasheet27 pages27 years ago

Alternate Parts

Price @ 1000
$ 9.738
Stock
108,345
60,495
Authorized Distributors
0
3
Case/Package
TSOP
TSOP
Number of Pins
-
28
Density
64 kb
64 kb
Access Time
100 ns
100 ns
Frequency
-
-
Interface
Parallel
Parallel
Min Supply Voltage
2.7 V
2.7 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.00.51
Introduction Date2003-12-24
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Descriptions

Descriptions of Renesas HN58V66AT-10 provided by its distributors.

EEPROM Parallel 64K-bit 8K x 8 3.3V/5V 28-Pin TSOP
EEPROM, 8KX8, 100ns, Parallel, CMOS, PDSO28
8K X 8 EEPROM 3V 100 ns PDSO28

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • HN58V66AT10