Renesas HN58C256AP85E

32KX8 EEPROM 5V, 85NS, PDIP28, 0.600 Inch, Lead Free, Plastic, DIP-28
Obsolete

Price and Stock

DistributorSKUMinPkg
FarnellHN58C256AP85E01
9h

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas HN58C256AP85E.

Integrated Device Technology

Datasheet18 pages12 years ago

IHS

element14 APAC

CAD Models

Download Renesas HN58C256AP85E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 months ago)

Related Parts

MicrochipAT28C256-15PU
MICROCHIP - AT28C256-15PU - EEPROM, 256 Kbit, 32K x 8bit, Parallel, 5 MHz, DIP, 28 Pins

Descriptions

Descriptions of Renesas HN58C256AP85E provided by its distributors.

32KX8 EEPROM 5V, 85ns, PDIP28, 0.600 INCH, LEAD FREE, PLASTIC, DIP-28
EEPROM Parallel 256K-bit 32K x 8 5V 28-Pin PDIP Tube
Support is limited to customers who have already adopted these products.
EEPROM, 32KX8, 85ns, Parallel, CMOS, PDIP28
32K X 8 EEPROM 5V 85 ns PDIP28
EEPROM IC; Interface Type:Parallel; Memory Size:256Kbit; Memory Organization:32K x 8; Memory Voltage, Vcc:5V; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Termination Type:DIP; Package/Case:28-DIP; No. of Pins:28 ;RoHS Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • HN58C256AP-85E