Renesas HN27C101AG-12

131072-word x 8-bit CMOS UV Erasable and Programmable ROM
$ 20.081

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas HN27C101AG-12.

IHS

Datasheet19 pages26 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 20.081
$ 4.21
$ 4.21
Stock
94,163
133,429
133,429
Authorized Distributors
4
2
2
Case/Package
CDIP
DIP
DIP
Number of Pins
-
32
32
Memory Type
-
EPROM, EPROMs, OTP
EPROM, EPROMs, OTP
Density
-
1 Mb
1 Mb
Address Bus Width
-
-
-
Access Time
120 ns
120 ns
120 ns
Frequency
-
120 GHz
120 GHz
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Descriptions

Descriptions of Renesas HN27C101AG-12 provided by its distributors.

131072-word x 8-bit CMOS UV Erasable and Programmable ROM
UVPROM, 128KX8, 120ns, CMOS, CDIP32
128K X 8 UVPROM 120 ns CDIP32
4.5V 5.5V Parallel CDIP-32
IC EPROM 1MBIT PARALLEL 32CDIP
UV EPROM, 128KX8, 100NS

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • HN27C101AG12