Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX620CPN+

Driver 0.025A 4-OUT High Side Non-Inv 18-Pin PDIP N / IC DRVR MOSFET QUAD 18-DIP
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX620CPN+.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

SHENGYU ELECTRONICS

iiiC

Supply Chain

Lifecycle StatusEOL (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 1 year ago)

Related Parts

MicrochipMIC4469YN
IC GATE DRVR LOW-SIDE 14DIP "Low-Side Gate Driver IC Inverting, Non-Inverting 14-DIP"
MicrochipMIC4467ZN
IC GATE DRVR LOW-SIDE 14DIP Low-Side Gate Driver IC Inverting 14-DIP
MicrochipMIC4469BN
Quad 1.2A-Peak Low-Side MOSFET Driver Bipolar/CMOS/DMOS | IC DRIVER MOSF QUAD 1.2A 14DIP
MicrochipMIC4468BN
Quad 1.2A-Peak Low-Side MOSFET Driver Bipolar/CMOS/DMOS | IC DRIVER MOSF QUAD 1.2A 14-DIP
MicrochipMIC4469CN
Quad 1.2A-Peak Low-Side MOSFET Driver Bipolar/CMOS/DMOS | IC DRIVER MOSF QUAD 1.2A 14-DIP
Driver 5.1V 2.5A 4-OUT High and Low Side Full Brdg Inv/Non-Inv Automotive 20-Pin PDIP Tube

Descriptions

Descriptions of Analog Devices MAX620CPN+ provided by its distributors.

Driver 0.025A 4-OUT High Side Non-Inv 18-Pin PDIP N / IC DRVR MOSFET QUAD 18-DIP
MAX620 Series 25 mA 16.5 V Surface Mount High-Side Quad Mosfet Driver - SOIC-8
Tube MAX620 High-Side 1996 gate driver 1.7mus 0C~70C TA 25mA 640mW
High Side MOSFET 4.5V~16.5V PDIP-18 Gate Drive ICs ROHS
MOSFET DRIVER, HIGH /LOW SIDE, DIP-18; Driver Configuration:High Side or Low Side; Peak Output Current:-; Supply Voltage Min:4.5V; Supply Voltage Max:16.5V; Driver Case Style:DIP; No. of Pins:18Pins; Input Delay:-; Output Delay:-; Operating Temperature Min:0°C; Operating Temperature Max:70°C; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited
Mosfet Driver, High /Low Side, Dip-18; No. Of Channels:4Channels; Gate Driver Type:-; Driver Configuration:High Side; Power Switch Type:Mosfet; No. Of Pins:18Pins; Ic Case/Package:Dip; Ic Mounting:Through Hole; Source Current:- Rohs Compliant: Yes |Maxim Integrated / Analog Devices MAX620CPN+

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated