Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas EL7457CSZ-T7

IC GATE DRVR HI/LOW SIDE 16SOIC High-Side or Low-Side Gate Driver IC Non-Inverting 16-SOIC
$ 4.62
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas EL7457CSZ-T7.

Newark

Datasheet14 pages23 years ago

IHS

Integrated Device Technology

Future Electronics

Renesas

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 14, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 4.00 - Jan 26, 2012
Verification

Inventory History

3 month trend:
-1.49%

Alternate Parts

Price @ 1000
$ 4.62
$ 4.66
$ 4.66
Stock
259,606
261,974
261,974
Authorized Distributors
6
6
6
Case/Package
QSOP
QSOP
QSOP
Number of Pins
16
16
16
Channel Type
-
-
-
Number of Drivers
4
-
-
Max Output Current
100 mA
100 mA
100 mA
Rise Time
13.5 ns
-
-
Fall Time
12 ns
12 ns
12 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
18 V
Max Power Dissipation
-
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2017-10-16
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

MicrochipMIC4469ZWM
MIC4469 Series 18 V 1.2 A Quad Output Low Side MosFet Driver - SOIC-16W
MicrochipMIC4467ZWM
IC GATE DRVR LOW-SIDE 16SOIC Low-Side Gate Driver IC Inverting 16-SOIC
MicrochipTC4469COE713
IC GATE DRVR LOW-SIDE 16SOIC "Low-Side Gate Driver IC Inverting, Non-Inverting 16-SOIC"
MicrochipMIC4467BWM
QUAD LOW-SIDE MOSFET DRIVER Low-Side Gate Driver IC Inverting 16-SOIC
MicrochipMIC4467CWM TR
NAND GATE BASED MOSFET DRIVER, 1 / Low-Side Gate Driver IC Inverting 16-SOIC
MicrochipMIC4468CWM TR
QUAD 1.2A-PEAK LOW-SIDE MOSFET D Low-Side Gate Driver IC Non-Inverting 16-SOIC

Descriptions

Descriptions of Renesas EL7457CSZ-T7 provided by its distributors.

IC GATE DRVR HI/LOW SIDE 16SOIC High-Side or Low-Side Gate Driver IC Non-Inverting 16-SOIC
EL7257 Series High/Low Side 2 A 16 V 4 Ohm Four Output Mosfet Driver - SOIC-16
GULL WING RoHS Compliant Active Matte Tin (Sn) - annealed IC Gate Driver 9.9mm 16.5V 2A 85C
Driver 2A 4-OUT High Side/Low Side Non-Inv 16-Pin SOIC T/R
IC, LINE-DIFF DRVR; IC Interface Type:(Not Applicable); No. of Drivers:4; MSL:MSL 3 - 168 hours; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
MOSFET DRIVER, -40 TO 85DEG C; Driver Configuration: High Side and Low Side; Peak Output Current: 2A; Supply Voltage Min: 5V; Supply Voltage Max: 16.5V; Driver Case Style: SOIC; No. of Pins: 16Pins; Input Delay: 13ns; Output De

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M