Renesas HIP4082IBZ

Driver 1.25A 4-OUT Hi/Lo Side Full Brdg/Half Brdg/H Brdg Non-Inv Automotive 16-Pin SOIC N Tube
$ 4.06
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas HIP4082IBZ.

Integrated Device Technology

Datasheet14 pages32 years ago
Datasheet14 pages32 years ago

IHS

Upverter

Newark

Renesas

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 5.00 - Sep 30, 2015
Verification

Inventory History

3 month trend:
-11.46%

Alternate Parts

Price @ 1000
$ 4.06
$ 4.422
$ 4.422
Stock
604,618
1,247,853
1,247,853
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Channel Type
-
-
-
Number of Drivers
4
4
4
Max Output Current
1.4 A
1.4 A
1.4 A
Rise Time
9 ns
25 ns
25 ns
Fall Time
9 ns
9 ns
9 ns
Min Supply Voltage
8.5 V
8.5 V
8.5 V
Max Supply Voltage
15 V
15 V
15 V
Max Power Dissipation
550 mW
550 mW
550 mW

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1994-04-01
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Driver 1A 4-OUT Hi/Lo Side Full Brdg/Half Brdg/H Brdg Inv/Non-Inv Automotive 16-Pin SOIC N Tube
MicrochipMIC4469YWM
MIC4469 Series 5 Ohm 1.2 A Quad Peak Low-Side MOSFET Driver - SOIC-16W
MicrochipTC4469COE
Driver 1.2A 4 Output Lo Side H Brdg In Volt Non-In Volt Automotive 16-Pin SOIC Watt
MicrochipTC4468COE
Driver 1.2A 4-OUT Lo Side H Brdg Non-Inv Automotive 16-Pin SOIC W Tube
MicrochipMIC4467BWM
IC DRIVER MOSF QUAD 1.2A 16-SOIC
MicrochipMIC4468CWM TR
IC DRIVER MOSF QUAD 1.2A 16-SOIC

Descriptions

Descriptions of Renesas HIP4082IBZ provided by its distributors.

Driver 1.25A 4-OUT Hi/Lo Side Full Brdg/Half Brdg/H Brdg Non-Inv Automotive 16-Pin SOIC N Tube
HIP4082 Series 15 V 1.25 A Quad Output Half Bridge Driver - SOIC-16
Renesas Electronics 16PinMOSFETDriver, 15VPower, SOICencapsulation, Full bridge
IC, DRIVER, FULL BRIDGE, 80V, 1.25A; Device Type:MOSFET; Module Configuration:Full Bridge; Peak Output Current:1.4A; Input Delay:40ns; Output Delay:25ns; Supply Voltage Range:8.5V to 15V; Driver Case Style:SOIC; No. of Pins:16; Operating Temperature Range:-55°C to +125°C; SVHC:No SVHC (20-Jun-2011); Base Number:4082; No. of Outputs:4; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Output Current:1.25A; Output Current + Max:1.25mA; Output Voltage:86.3V; Output Voltage Max:1.2V; Package / Case:SOIC; Supply Voltage Max:15V; Supply Voltage Min:8.5V; Termination Type:SMD

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • HIP4082IBZ.
  • HIP4082IBZ..