Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas EL7457CSZ-T13

40MHz Non-Inverting Quad CMOS Driver; QFN16, QSOP16, SOIC16; Temp Range: -40° to 85°C
Obsolete

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas EL7457CSZ-T13.

IHS

Datasheet14 pages23 years ago
Datasheet12 pages23 years ago

Integrated Device Technology

Renesas

Intersil

DigiKey

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 15, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 4.00 - Jan 26, 2012
Verification

Alternate Parts

Price @ 1000
$ 4.66
$ 4.66
Stock
220,714
20,681,029
20,681,029
Authorized Distributors
0
6
6
Case/Package
QSOP
QSOP
QSOP
Number of Pins
16
16
16
Channel Type
-
-
-
Number of Drivers
4
-
-
Max Output Current
100 mA
100 mA
100 mA
Rise Time
13.5 ns
-
-
Fall Time
12 ns
12 ns
12 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
18 V
Max Power Dissipation
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2002-03-26
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2025-06-17
LTD Date2025-12-17
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 weeks ago)

Related Parts

MicrochipMIC4467ZWM
MIC4467 Series 5 Ohm 1.2 A Quad Peak Low-Side MOSFET Driver - SOIC -16W
MicrochipTC4469COE713
Cut Tape (CT) TC4469 Low-Side 2002 gate driver 15ns 0C~150C TJ 1.2A 1.2A 760mW
MicrochipMIC4469YWM
MIC4469 Series 5 Ohm 1.2 A Quad Peak Low-Side MOSFET Driver - SOIC-16W
MicrochipMIC4467BWM
IC DRIVER MOSF QUAD 1.2A 16-SOIC
Driver 1.25A 4-OUT Hi/Lo Side Full Brdg/Half Brdg/H Brdg Non-Inv Automotive 16-Pin SOIC N T/R
MicrochipMIC4468CWM TR
QUAD 1.2A-PEAK LOW-SIDE MOSFET D Low-Side Gate Driver IC Non-Inverting 16-SOIC

Descriptions

Descriptions of Renesas EL7457CSZ-T13 provided by its distributors.

40MHz Non-Inverting Quad CMOS Driver; QFN16, QSOP16, SOIC16; Temp Range: -40° to 85°C
Ic,peripheral Driver,4 Driver,cmos,sop,16Pin,plastic Rohs Compliant: Yes |Renesas EL7457CSZ-T13
GULL WING RoHS Compliant Active Matte Tin (Sn) - annealed IC Gate Driver 9.9mm 16.5V 2A 85C
MOSFET 2A 4.5V~18V 2A SOIC-16 Gate Drive ICs ROHS
Buffer/Inverter Based MOSFET Driver, 2A, CMOS, PDSO16
Gate Drivers EL7457CSZ 40MHZ ULTR HI SPD CMOS DRVR
IC DRIVER QUAD 40MHZ HS 16-SOIC
IC GATE DRVR HI/LOW SIDE 16SOIC

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M