Renesas HIN232IPZ

PLUS 5V Powered RS-232 Transmitter/Receiver Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDIP16
$ 0.718
Obsolete

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas HIN232IPZ.

IHS

Datasheet22 pages26 years ago
Datasheet22 pages26 years ago

Integrated Device Technology

Renesas

element14 APAC

Intersil

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 13, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 17.00 - Aug 6, 2015
Verification

Inventory History

3 month trend:
+1599%

Alternate Parts

Price @ 1000
$ 0.718
$ 0.892
$ 0.892
Stock
248,390
274,454
274,454
Authorized Distributors
5
6
6
Case/Package
PDIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
RS-232
RS-232
RS-232
Number of Drivers
1
2
2
Number of Receivers
2
2
2
Data Rate
120 kbps
120 kbps
120 kbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1992-01-01
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2025-12-06
LTD Date2026-06-06
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

MaxLinearSP232EEP-L
SP232E Series 120 kbps High Performance RS-232 Line Driver/Receiver - PDIP-16
MaxLinearSP232ACP-L
SP232A Series 120 kbps Enhanced RS-232 Line Driver/Receiver - PDIP-16
RenesasHIN202ECPZ
RS-232 Transmitter/Receiver Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16
MaxLinearSP232AEP-L
SP232A Series 120 kbps Enhanced RS-232 Line Driver/Receiver - PDIP-16
Texas InstrumentsMAX232ECNE4
Dual RS-232 Driver/Receiver with IEC61000-4-2 Protection 16-PDIP 0 to 70
Texas InstrumentsDS8923AN
T I-STATE S-422 Dual Differential Line Drivers and eceiver Pair 16-PDIP 0 to 70

Descriptions

Descriptions of Renesas HIN232IPZ provided by its distributors.

PLUS 5V Powered RS-232 Transmitter/Receiver Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, PDIP16
HIN232 Series 230 kbps 5 V RS-232 Dual Transmitter/Receiver - PDIP-16
HIN232IPZ, Line Transceiver, EIA-232-E/ RS-232/V.28 2-TX 2-RX 2-TRX,5V,16-Pin PDIP
TRANSCEIVER DUAL RS232, DIP16, 232; Device Type:Transceiver; Interface Type:RS232; No. of Drivers:2; Supply Voltage Range:4.5V to 5.5V; Driver Case Style:DIP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (15-Dec-2010); Base Number:232; Data Rate:120Kbps; IC Generic Number:232; Interface:RS232, V.28; Interface Type:RS232; Line / Bus Driver / Receiver / Transceiver Type:CMOS Dual RS232 Transmitter / Receiver; Logic Function Number:232; No. of Channels:2; No. of Receivers:2; No. of Transceivers:2; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:DIP; Supply Current:5mA; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M