MaxLinear SP232AEP-L

SP232A Series 120 kbps Enhanced RS-232 Line Driver/Receiver - PDIP-16
Obsolete
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for MaxLinear SP232AEP-L.

element14 APAC

Datasheet10 pages18 years ago

IHS

Farnell

RS (Formerly Allied Electronics)

Future Electronics

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1990-01-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2018-01-11
LTD Date2018-07-11

Related Parts

RenesasHIN202ECPZ
RS-232 Transmitter/Receiver Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP16
MaxLinearSP232ACP-L
SP232A Series 120 kbps Enhanced RS-232 Line Driver/Receiver - PDIP-16
Analog DevicesADM202EANZ
Interface IC dual transmitter/receiver RS-232, ADM202EANZ, PDIP-16
Analog DevicesADM1181AANZ
Dual Transmitter/Receiver RS-232 16-Pin PDIP N Tube
MaxLinearSP232EEP-L
SP232E Series 120 kbps High Performance RS-232 Line Driver/Receiver - PDIP-16
MaxLinearSP232ECP-L
IC TRANSCEIVER FULL 2/2 16DIP / High Performance RS-232 Line Drivers/Receivers

Descriptions

Descriptions of MaxLinear SP232AEP-L provided by its distributors.

SP232A Series 120 kbps Enhanced RS-232 Line Driver/Receiver - PDIP-16
IC, SM DRIVER/RECEIVER, RS-232IC, SM DRIVER/RECEIVER, RS-232; Base number:232
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDIP16
Dual Transmitter/Receiver RS-232 16-Pin PDIP
RS-232 120KBPS 2TX/2RX TRANSCEIVER, 5V
IC, RS-232 TRANSCEIVER, 5.5V, DIP-16; De; IC, RS-232 TRANSCEIVER, 5.5V, DIP-16; Device Type:Driver / Receiver; IC Interface Type:RS232; No. of Drivers:2; Supply Voltage Range:4.5V to 5.5V; Driver Case Style:DIP; No. of Pins:16; Operating Temperature Range:-40°C to +85°C

Manufacturer Aliases

MaxLinear has several brands around the world that distributors may use as alternate names. MaxLinear may also be known as the following names:

  • MaxLinear Inc
  • MAX
  • MAXLINE
  • MaxLinear Corporate
  • Exar (MaxLinear)
  • MAXLINEAR Datasheet
  • Maxlinear(EXAR)
  • MAXLINEAR BROADCOM
  • MAXLINEA
  • Exar