Texas Instruments MAX232ECNE4

5-V dual channel 250kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV IEC-ESD protection 16-PDIP 0 to 70
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments MAX232ECNE4.

Texas Instruments

Datasheet20 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages14 years ago
Datasheet19 pages15 years ago
Datasheet17 pages18 years ago
Technical Drawing2 pages22 years ago

Newark

DigiKey

CAD Models

Download Texas Instruments MAX232ECNE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.329
$ 0.329
Stock
81,662
772,604
772,604
Authorized Distributors
0
6
6
Case/Package
PDIP
SOP
SOP
Number of Pins
16
16
16
Logic Function
Receiver, Transceiver
Receiver
Receiver
Interface
-
RS-232
RS-232
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
120 kbps
220 kbps
220 kbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusLIFEBUY (Last Updated: 2 years ago)

Related Parts

Analog DevicesADM202JNZ
High Speed, 5 V, 0.1 µF CMOS RS-232 Driver/Receiver
Analog DevicesADM232LAN
Dual Transmitter/Receiver RS-232 16-Pin PDIP N Tube
Texas InstrumentsMAX232EIN
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, BICMOS, PDIP16
Analog DevicesADM202EANZ
Dual Transmitter/Receiver RS-232 16-Pin PDIP N Tube
Texas InstrumentsDS8923AN
T I-STATE S-422 Dual Differential Line Drivers and eceiver Pair 16-PDIP 0 to 70
MaxLinearSP3232EEP-L
SP3232E Series 120 kbps 5.5 V True RS-232 Transceiver - PDIP-16

Descriptions

Descriptions of Texas Instruments MAX232ECNE4 provided by its distributors.

5-V dual channel 250kbps RS-232 line driver/receiver with +/-9V output & +/-15-kV IEC-ESD protection 16-PDIP 0 to 70
RS-232 Interface ICs RS232 Line Driver/Receiver
Dual Transmitter/Receiver RS-232 16-Pin PDIP Tube
IC, RS-232 TRANSCEIVER, 5V, DIP-16
5-V DUAL CHANNEL 250KBPS RS-232

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.