Renesas HI1-0548-2

Renesas Single 8, CMOS Analog MUXs with Active Overvoltage Protection
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas HI1-0548-2.

Integrated Device Technology

Datasheet25 pages27 years ago
Datasheet25 pages27 years ago

IHS

Verical

SHENGYU ELECTRONICS

Newark

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 13, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 7.00 - Jun 15, 2016
Verification

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1989-01-01
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Analog DevicesMAX4051ACPE+
Analog Multiplexer Single 8:1 16-Pin PDIP N / IC MULTIPLEXER 8X1 16DIP
Analog DevicesMAX4053ACPE+
MAX4053A Series SPDT 8 V 125 Ohm Through Hole Analog Switch - PDIP-16
Analog DevicesMAX4053EPE+
TRIPLE 1-CHANNEL SGL POLE DOUBLE THROW SWITCH PDIP16
HI-508A Series ± 15 V 180 Ohm 8 x 1 Through Hole CMOS Analog MUXs - PDIP-16
RenesasHI1-0508-2
Single 16 and 8/Differential 8-Channel and 4-Channel CMOS Analog Multiplexers
RenesasHI1-0509-2
Single 16 and 8/Differential 8-Channel and 4-Channel CMOS Analog Multiplexers

Descriptions

Descriptions of Renesas HI1-0548-2 provided by its distributors.

Renesas Single 8, CMOS Analog MUXs with Active Overvoltage Protection
Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, CDIP16
Multiplexer Switch ICs MUX 8:1 OVP 16CDIP MIL
IC AMP CLASS D STER 30W 32HTSSOP
Multiplexer Configuration:8:1; No. Of Circuits:1Circuits; On State Resistance Max:1.2Kohm; Supply Voltage Range:± 15V; Analogue Multiplexer Case:Dip; No. Of Pins:16Pins; Operating Temperature Min:-55°C; Product Range:-; Msl:- Rohs Compliant: Yes |Renesas HI1-0548-2.

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • HI1-0548-2.