Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX234EJE

Non-RoHS Compliant SCHMITT TRIGGER 2009 Driver Driver -40C~85C 5V 120Kbps 10000ns
$ 4.9

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX234EJE.

SHENGYU ELECTRONICS

Datasheet38 pages15 years ago

_legacy Avnet

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.9
$ 9.505
$ 9.505
Stock
71,178
1,390,295
1,390,295
Authorized Distributors
1
5
5
Case/Package
CDIP
-
-
Number of Pins
16
16
16
Logic Function
-
-
-
Interface
-
RS-232
RS-232
Number of Drivers
-
4
4
Number of Receivers
-
-
-
Data Rate
120 kbps
120 kbps
120 kbps
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V

Related Parts

Analog DevicesADM234LAQ
R-GDIP-T16 Tube INTERNAL CHARGE PUMP RS232 interface driver 5V 19.304mm 85C

Descriptions

Descriptions of Analog Devices MAX234EJE provided by its distributors.

Non-RoHS Compliant SCHMITT TRIGGER 2009 Driver Driver -40C~85C 5V 120Kbps 10000ns
Quad Transmitter RS-232 16-Pin CDIP N
IC TX QUAD RS232 5V PWR 16-CDIP
LINE DRIVER; Temperature Grade: INDUSTRIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 16; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated