Renesas HFA3096BZ

HFA3096BZ Pent NPN+PNP RF Bipolar Transistor, 0.065 A, 8 V, 16-Pin SOIC
$ 6.23
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas HFA3096BZ.

Integrated Device Technology

Datasheet16 pages26 years ago
Datasheet16 pages26 years ago

IHS

element14 APAC

Upverter

Factory Futures

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 14, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 16.00 - Jan 24, 2019
Verification

Inventory History

3 month trend:
-68.60%

Supply Chain

Country of OriginMainland China, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2018-02-12
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

onsemiMC1413DG
MC Series 500 mA 50 V NPN High Current Darlington Transistor Array - SOIC-16
onsemiMC1413BDG
MC Series 500 mA 50 V NPN High Current Darlington Transistor Array - SOIC-16
Bipolar Transistors (BJT); MC1413BDR2G; ON SEMICONDUCTOR; NPN; 16; 50 V; 500 mA
Small Signal Bipolar Transistor, 0.2A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon
Trans Darlington NPN 50V 0.5A 1250mW 16-Pin SOL
onsemiMMPQ2907
Small Signal Bipolar Transistor, 0.6A I(C), 40V V(BR)CEO, 4-Element, PNP, Silicon

Descriptions

Descriptions of Renesas HFA3096BZ provided by its distributors.

HFA3096BZ Pent NPN+PNP RF Bipolar Transistor, 0.065 A, 8 V, 16-Pin SOIC
Trans GP BJT NPN/PNP 8V 0.065A 150mW 16-Pin SOIC N Tube
HFA3096 Series 3 NPN/2PNP 150 mW 65 mA UHF Transistor Array - SOIC-16
Renesas Electronics NPN/PNP, SOIC, , 65 mA, -8 V
PB-FREE W/ANNEAL TXARRAY 3X NPN 2X PNP 16NSOIC MIL<AZ
Bulk Surface Mount SEPARATE 5ELEMENTS 16 RF Transistor 65mA 150mW 5.5GHz 12V
IC TRANSISTOR ARRAY, ULTRA H FREQ; Module Configuration:Five; Transistor Polarity:NPN / PNP; Collector Emitter Voltage V(br)ceo:8V; Transition Frequency Typ ft:8GHz; Power Dissipation Pd:150mW; DC Collector Current:37mA; DC Current Gain hFE:130; Operating Temperature Range:-55°C to +125°C; Transistor Case Style:SOIC; No. of Pins:16; SVHC:No SVHC (20-Jun-2011); Base Number:3096; Digital IC Case Style:SOIC; Gain Bandwidth ft Typ:8GHz; Operating Temperature Max:125°C; Operating Temperature Min:-55°C; Package / Case:SOIC; Termination Type:SMD
Transistor Polarity:npn, Pnp; Collector Emitter Voltage V(Br)Ceo:8V; Dc Collector Current:37Ma; Power Dissipation Pd:150Mw; Dc Current Gain Hfe:130Hfe; No. Of Pins:16Pins; Transistor Mounting:surface Mount; Product Range:- Rohs Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • HFA3096BZ.