Renesas HD74LVC244ATELL-E

Lvc/lcx/z Series, Dual 4-BIT Driver, True Output, PDSO20, TSSOP-20
$ 0.339

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas HD74LVC244ATELL-E.

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.339
$ 0.359
Stock
125,211
91,258
Authorized Distributors
1
2
Case/Package
-
TSSOP
Number of Pins
-
20
Number of Logic Blocks (LABs)
-
-
Number of Logic Elements/Cells
-
-
Number of I/Os
-
-
Number of Gates
-
-
RAM Size
-
-
Min Supply Voltage
-
2 V
Max Supply Voltage
-
3.6 V
Peripherals
-
-

Descriptions

Descriptions of Renesas HD74LVC244ATELL-E provided by its distributors.

LVC/LCX/Z SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, TSSOP-20

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • HD74LVC244A-TELL-E