Renesas HD74HC4538FPEL

Dual Precision Retriggerable/Resettable Monostable Multivibrators
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas HD74HC4538FPEL.

IHS

Datasheet16 pages20 years ago
Datasheet16 pages26 years ago

Alternate Parts

Price @ 1000
$ 0.25
$ 0.25
Stock
193,315
419,507
419,507
Authorized Distributors
0
6
6
Frequency
-
-
-
Propagation Delay
325 ns
295 ns
295 ns
Rise Time
-
-
-
Min Supply Voltage
2 V
3 V
3 V
Max Supply Voltage
6 V
6 V
6 V
Input
-
-
-
Output Type
-
-
-
High Level Output Current
-
-5.2 mA
-5.2 mA
Logic Function
Multivibrator
Multivibrator
Multivibrator
Schmitt Trigger Input
-
Yes
Yes
Case/Package
SOP
SOP
SOP
Mount
-
Surface Mount
Surface Mount

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1987-05-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Renesas HD74HC4538FPEL provided by its distributors.

Dual Precision Retriggerable/Resettable Monostable Multivibrators
SOIC-16-208mil Monostable Multivibrators ROHS
Monostable Multivibrator, HC/UH Series, 2-Func, CMOS, PDSO16

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • HD74HC4538FP-EL