Renesas HD64F7144F50V

RISC Microcontroller, 32-Bit, FLASH, SH-2 CPU, 50MHz, CMOS, PQFP112
$ 15.9
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas HD64F7144F50V.

ODG (Origin Data Global)

Datasheet932 pages18 years ago

IHS

_legacy Avnet

DigiKey

Inventory History

3 month trend:
-1.12%

Supply Chain

Country of OriginJapan
Harmonized Tariff Schedule (HTS) Code8542.31.00.25
Introduction Date2002-09-19
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2025-06-30
LTD Date2026-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

MCU 32-bit SuperH RISC ROMLess 3.3V 112-Pin PQFP
RISC Microcontroller, 32-Bit, FLASH, SH7000 CPU, 28.7MHz, CMOS, PQFP112
4.5V~5.5V 28.7MHz 4KB FLASH 128KB DMA,PWM,WDT 74 1 EBI,EMI,SCI A/D 8x10b 32bit SH-2 112QFP
MCU 32-bit ARM Cortex M3 RISC 288KB Flash 1.8V/2.5V/3.3V 100-Pin PQFP Tray
MCU 32-Bit MB9A310N ARM Cortex M3 RISC 512KB Flash 3.3V/5V 100-Pin QFP

Descriptions

Descriptions of Renesas HD64F7144F50V provided by its distributors.

RISC Microcontroller, 32-Bit, FLASH, SH-2 CPU, 50MHz, CMOS, PQFP112
MCU 32-bit RISC 256KB Flash 3.3V 112-Pin PQFP Tray
IC MCU 32BIT 256KB FLASH 112QFP
3V~3.6V 50MHz 8KB FLASH 256KB DMA,POR,PWM,WDT 74 3V 3.6V 50MHz EBI,EMI,I2C,SCI A/D 8x10b 32bit SH-2 QFP 20mm*20mm*2.7mm
IC SUPERVISOR SMART RESET 8TDFN
MCU, 32BIT, 50MHZ, QFP-112; Product Range:SuperH Family SH7144 Series Microcontrollers; Device Core:SH-2; Data Bus Width:32 bit; Operating Frequency Max:50MHz; Program Memory Size:256KB; No. of Pins:112Pins; IC Case / Package:QFP RoHS Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • HD64F7144F50-V