What’s new: Find the right parts faster with our redesigned experience

Learn more

Infineon MB9AF316NAPF-G-JNE1

MCU 32-Bit MB9A310N ARM Cortex M3 RISC 512KB Flash 3.3V/5V 100-Pin QFP
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon MB9AF316NAPF-G-JNE1.

IHS

Datasheet117 pages8 years ago
Datasheet124 pages11 years ago

element14 APAC

Newark

SHENGYU ELECTRONICS

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2014-12-11
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2018-10-03
LTD Date2019-04-01

Related Parts

MCU 32-bit ARM Cortex M3 RISC 288KB Flash 1.8V/2.5V/3.3V 100-Pin PQFP Tray
MCU 32-bit ARM Cortex M3 RISC 512KB Flash 3.3V/5V 100-Pin QFP Tray
128KB 12KB FLASH 85 2.7V~5.5V 32MHz QFP-100(14x20) Microcontrollers (MCU/MPU/SOC) ROHS
RenesasDF36109FV
MCU 16-bit H8/300H CISC 128KB Flash 3.3V/5V 100-Pin PQFP
16-bit Microcontrollers - MCU M16C63 FL 256/20 100QFP 1.8-5.5V -40/85C
NXP SemiconductorsMC9S12XD64CAA
MCU 16-bit HCS12X HCS12X CISC 64KB Flash 2.5V/5V 80-Pin PQFP Tray

Descriptions

Descriptions of Infineon MB9AF316NAPF-G-JNE1 provided by its distributors.

MCU 32-Bit MB9A310N ARM Cortex M3 RISC 512KB Flash 3.3V/5V 100-Pin QFP
Product Range:ARM Cortex-M3 Microcontrollers
IC MCU 32BIT 512KB FLASH 100QFP
Product Range:fm3 Family Mb9Ax10 Series Microcontrollers; Architecture:arm Cortex-M3; No. Of Bits:32Bit; Cpu Speed:40Mhz; Program Memory Size:512Kb; Ram Memory Size:32Kb; No. Of Pins:100Pins; Mcu Case Style:qfp; No. Of I/o S:83I/o S Rohs Compliant: Yes

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • MB9AF316NAPFGJNE1