Renesas EL7457CUZ-T7

40MHz Non-Inverting Quad CMOS Driver; QFN16, QSOP16, SOIC16; Temp Range: -40° to 85°C
$ 3.94
Obsolete

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas EL7457CUZ-T7.

IHS

Datasheet14 pages23 years ago
Datasheet12 pages23 years ago

Integrated Device Technology

Future Electronics

Renesas

Factory Futures

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 15, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 4.00 - Jan 26, 2012
Verification

Inventory History

3 month trend:
+4.77%

Alternate Parts

Price @ 1000
$ 3.94
$ 3.94
$ 3.94
Stock
291,868
202,220
202,220
Authorized Distributors
5
6
6
Case/Package
QSOP
QSOP
QSOP
Number of Pins
16
16
16
Channel Type
-
-
-
Number of Drivers
4
-
-
Max Output Current
100 mA
100 mA
100 mA
Rise Time
13.5 ns
13.5 ns
13.5 ns
Fall Time
12 ns
12 ns
12 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
18 V
Max Power Dissipation
-
-
-

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2002-03-26
Lifecycle StatusObsolete (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Descriptions

Descriptions of Renesas EL7457CUZ-T7 provided by its distributors.

40MHz Non-Inverting Quad CMOS Driver; QFN16, QSOP16, SOIC16; Temp Range: -40° to 85°C
GULL WING RoHS Compliant Active Matte Tin (Sn) - annealed IC Gate Driver 1.73mm 16.5V 2A 85C
EL7257 Series High/Low Side 2 A 16 V 4 Ohm Four Output Mosfet Driver - QSOP-16
IC, LINE-DIFF DRVR; IC Interface Type:(Not Applicable); No. of Drivers:4; MSL:MSL 2 - 1 year; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
MOSFET DRIVER, -40 TO 85DEG C; Driver Configuration: High Side and Low Side; Peak Output Current: 2A; Supply Voltage Min: 5V; Supply Voltage Max: 16.5V; Driver Case Style: QSOP; No. of Pins: 16Pins; Input Delay: 13ns; Output De

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M