Renesas EL7104CNZ

EL7104 Series 4 A 16 V Single 1.5 Ohm Non-Inv Mosfet Driver - PDIP-8
$ 3.84
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas EL7104CNZ.

Newark

Datasheet7 pages23 years ago

IHS

Integrated Device Technology

Renesas

element14 APAC

Inventory History

3 month trend:
+49.36%

CAD Models

Download Renesas EL7104CNZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1996-08-20
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2025-12-06
LTD Date2026-06-06
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 months ago)

Related Parts

MicrochipTC1413EPA
Microchip TC1413EPA; MOSFET Power Driver; 3A; 4.5 to 16 V; Inverting; 8-Pin PDIP
MicrochipMIC4422YN
ROHS3Compliant TRUE Active TOTEM-POLE IC Gate Driver 9.525mm 0.8V 2.4V 960mW 9A 9A
MicrochipTC1411NEPA
MOSFET Driver 1A High-Speed PDIP8 | Microchip Technology Inc. TC1411NEPA
Analog DevicesMAX4429CPA+
ROHS3Compliant Active Matte Tin (Sn) e3 IC Gate Driver 9.375mm 0.8V 2.4V 6A 6A 0C~70C TA
Analog DevicesMAX4420EPA+
ROHS3Compliant Active Matte Tin (Sn) e3 IC Gate Driver 9.91mm 0.8V 2.4V 727mW 6A 6A
Analog DevicesMAX4420CPA+
600V Current Sensing Single Channel Driver with Gate Drive Range of 12V - 20V an

Descriptions

Descriptions of Renesas EL7104CNZ provided by its distributors.

EL7104 Series 4 A 16 V Single 1.5 Ohm Non-Inv Mosfet Driver - PDIP-8
RoHS Compliant Active Matte Tin (Sn) - annealed e3 IC Gate Driver 1.5Ohm 9.56mm 16V 1.05W
Driver 4A 1-OUT High Speed Non-Inv 8-Pin PDIP Tube
POWER DRIVER, MOSFET, 7104, DIP8; Device Type:Power; Peak Output Current:4A; Output Resistance:2ohm; Input Delay:18ns; Output Delay:18ns; Supply Voltage Range:4.5V to 16V; Driver Case Style:DIP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (19-Dec-2011); Base Number:7104; I / O Delay:18ns; IC Generic Number:7104; Logic Function Number:7104; No. of Outputs:2; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Output Current:4A; Output Current + Max:200mA; Output Sink Current Min:200mA; Output Source Current Min:200mA; Output Voltage:16.5V; Package / Case:DIP; Power Dissipation Pd:1050mW; Supply Voltage Max:16V; Supply Voltage Min:4.5V; Termination Type:Through Hole

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M