Microchip TC1413EPA

Microchip TC1413EPA; MOSFET Power Driver; 3A; 4.5 to 16 V; Inverting; 8-Pin PDIP
$ 1.566
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip TC1413EPA.

element14 APAC

Datasheet16 pages23 years ago

Microchip

TME

Inventory History

3 month trend:
-1.52%

CAD Models

Download Microchip TC1413EPA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.566
$ 1.485
$ 1.485
Stock
82,038
185,950
185,950
Authorized Distributors
6
6
6
Case/Package
PDIP
PDIP
PDIP
Number of Pins
8
8
8
Channel Type
-
-
-
Number of Drivers
1
1
1
Max Output Current
3 A
3 A
3 A
Rise Time
28 ns
28 ns
28 ns
Fall Time
28 ns
28 ns
28 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
16 V
16 V
16 V
Max Power Dissipation
730 mW
730 mW
730 mW

Supply Chain

Projected EOL Date2034-01-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2002-01-01
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 22 hours ago)

Related Parts

MicrochipTC1413NEPA
MICROCHIP TC1413NEPA, MOSFET POWER DRIVER 3A,4.5 TO 16V, NON-INVERTING,8-PIN PDIP
MicrochipTC1413NCPA
3.0A Sngl MOSFET Drvr, N-Inv8 PDIP .300in TUBE | Microchip Technology Inc. TC1413NCPA
MicrochipTC1413CPA
Ic, single Mosfet Driver, cmos, dip,8Pin, pl; |Microchip Technology TC1413CPA
MicrochipMIC4420CN
MOSFET DRVR 6A 1-OUT Lo Side Non-Inv 8-Pin PDIP
MicrochipMIC4420BN
Low Side MOSFET 6A 4.5V~18V 6A PDIP-8 Gate Drive ICs ROHS
MicrochipMIC4421CN
IC DRIVER 9A 1-OUT LO-SIDE INV 8-PIN PDIP

Descriptions

Descriptions of Microchip TC1413EPA provided by its distributors.

Microchip TC1413EPA; MOSFET Power Driver; 3A; 4.5 to 16 V; Inverting; 8-Pin PDIP
Tube TC1413 Low-Side 2003 gate driver 28ns -40C~150C TJ 3A 3A 730mW
MOSFET DRIVER, 3A, HS, INV, 8DIP; Driver Configuration: Low Side; Peak Output Current: 3A; Supply Voltage Min: 4.5V; Supply Voltage Max: 16V; Driver Case Style: DIP; No. of Pins: 8Pins; Input Delay: 35ns; Output Delay: 35ns; Ope
20ns 1 4.5V 45ns 16V 800mV,2V Inverting MOSFET,NChannel,PChannel 20ns Low voltage side 3A,3A PDIP-8 Through hole mounting 4.06mm(height)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.