Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas DG442DYZ

Monolithic, Quad SPST, CMOS Analog Switches; PDIP16, SOIC16, TSSOP16; Temp Range: -40° to 85°C

$ 1.875
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas DG442DYZ.

Integrated Device Technology

Datasheet14 pages27 years ago
Datasheet14 pages27 years ago

IHS

Factory Futures

Newark

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 10.00 - Nov 20, 2006
Verification

Inventory History

3 month trend:
-40.71%

Alternate Parts

Price @ 1000
$ 1.875
$ 1.46
$ 1.46
Stock
274,453
453,984
453,984
Authorized Distributors
6
6
6
Case/Package
SOIC
SOP
SOP
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
250 ns
250 ns
250 ns
Turn-Off Delay Time
210 ns
210 ns
210 ns
Min Supply Voltage
5 V
13 V
13 V
Max Supply Voltage
20 V
36 V
36 V
Max Supply Current
100 µA
100 µA
100 µA
Min Operating Temperature
-45 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
1
1
1
Number of Bits
4
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1992-08-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

RenesasDG412DYZ
Monolithic Quad SPST, CMOS Analog Switches; PDIP16, SOIC16, TSSOP16; Temp Range: -40° to 85°C
RenesasDG403DYZ
DG401 Series Dual DPST 45 Ohm +/- 20 V CMOS Analog Switch - SOIC-16
RenesasDG411DYZ-T
Monolithic Quad SPST, CMOS Analog Switches; PDIP16, SOIC16, TSSOP16; Temp Range: -40° to 85°C
Analog DevicesMAX4613CSE+
Analog Switch Quad SPST 16-Pin SOIC N
Texas InstrumentsDS26C32ATM/NOPB
Quad Receiver RS-422/RS-423 16-Pin SOIC N Rail
Texas InstrumentsDS26LS31CM/NOPB
EAR99 DS26LS31 Tube RS422RS485 interface transceiver 5V 60mA 155.100241mg 15ns

Descriptions

Descriptions of Renesas DG442DYZ provided by its distributors.

Monolithic, Quad SPST, CMOS Analog Switches; PDIP16, SOIC16, TSSOP16; Temp Range: -40° to 85°C
INTERSIL DG442DYZ Analogue Switch, SPST, 4 Channels, 85 ohm, 5V to 34V,5V to20V, SOIC, 16 Pins
Analog Switch / Multiplexer (Mux) IC; Package/Case:16-SOIC; No. of Pins:16; Leaded Process Compatible:Yes; Leakage Current:0.08nA; No. of Channels:4; On Resistance, Rds(on):50mohm; Peak Reflow Compatible (260 C):Yes ;RoHS Compliant: Yes
IC, SWITCH, ANALOG, CMOS SPST; Analogue Switch Type:SPST; No. of Channels:4; On State Resistance Max:85ohm; Turn Off Time:110ns; Turn On Time:150ns; Supply Voltage Range:5V to 34V, ± 5V to ± 20V; Operating Temperature Range:-40°C to +85°C; Analogue Switch Case Style:SOIC; No. of Pins:16; MSL:MSL 3 - 168 hours; SVHC:No SVHC (20-Jun-2011); Base Number:442; No. of Switches:4; On Resistance Rds(on):85ohm; On State Resistance Max:50ohm; On State Resistance Max:85ohm; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:SOIC; Supply Voltage Max:15V; Supply Voltage Source:Dual; Termination Type:SMD

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • DG442DYZ.