Renesas DG442DVZ-T

GULL WING Non-Inverting Surface Mount RoHS Compliant Switch IC 60dB 160Ohm 18V 250ns
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas DG442DVZ-T.

Upverter

Datasheet12 pages26 years ago
Datasheet12 pages26 years ago

Integrated Device Technology

IHS

Future Electronics

SHENGYU ELECTRONICS

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 12, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 10.00 - Jun 4, 2007
Verification

Alternate Parts

Price @ 1000
$ 1.46
$ 1.46
Stock
169,656
467,021
467,021
Authorized Distributors
3
6
6
Case/Package
TSSOP
TSSOP
TSSOP
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
250 ns
300 ns
300 ns
Turn-Off Delay Time
210 ns
200 ns
200 ns
Min Supply Voltage
5 V
4.5 V
4.5 V
Max Supply Voltage
20 V
22 V
22 V
Max Supply Current
100 µA
50 µA
50 µA
Min Operating Temperature
-45 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
1
1
1
Number of Bits
-
-
-

Supply Chain

Country of OriginMainland China, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1992-08-01
Lifecycle StatusProduction (Last Updated: 2 months ago)
LTB Date2014-09-30
LTD Date2015-09-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Descriptions

Descriptions of Renesas DG442DVZ-T provided by its distributors.

GULL WING Non-Inverting Surface Mount RoHS Compliant Switch IC 60dB 160Ohm 18V 250ns
Pb-Free SWITCH 4X SPST N.O. 16 TSSOP IND (TAPE&REEL)
Monolithic, Quad SPST, CMOS Analog Switches
Analog Switch Quad SPST 16-Pin TSSOP T/R
Analog Switch ICs SWITCH 4X SPST N O INDEL
SPST, 4 Func, 1 Channel, CMOS, PDSO16
IC, ANALOG SWITCH, QUAD, SPST-NO, TSSOP-16; Analog Switch Type:SPST - NO; No. of Channels:4; On State Resistance Max:85ohm; Supply Voltage Range:5V to 34V, ± 5V to ± 20V; Analog Switch Case Style:TSSOP; No. of Pins:16; MSL:- ;RoHS Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M