Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas DG409DYZ

Renesas Electronics Multiplexer, SOICencapsulation, 16Pin, Multiplexer, 4 Line solution

$ 2.576
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas DG409DYZ.

IHS

Datasheet17 pages27 years ago

Integrated Device Technology

Renesas

Farnell

element14 APAC

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 13, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 8.00 - Jun 13, 2006
Verification

Inventory History

3 month trend:
-33.71%

Alternate Parts

Price @ 1000
$ 2.576
$ 6.749
$ 6.749
Stock
413,025
288,393
288,393
Authorized Distributors
5
6
6
Case/Package
SOIC
R
R
-3db Bandwidth
-
-
-
Propagation Delay
250 ns
130 ns
130 ns
Turn-On Delay Time
150 ns
225 ns
225 ns
Turn-Off Delay Time
150 ns
150 ns
150 ns
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
20 V
32 V
32 V
Max Supply Current
2 mA
-
-
Min Operating Temperature
-45 °C
-55 °C
-55 °C
Max Operating Temperature
85 °C
125 °C
125 °C
On Resistance (RON)
-
-
-
Number of Channels
8
2
2
Number of Bits
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1992-08-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
LTB Date2014-09-30
LTD Date2015-09-30
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

IC MULTIPLEXER DUAL 4X1 16SOIC / Analog Multiplexer Dual 4:1 16-Pin SOIC N T/R
Texas InstrumentsCD74HCT4052M
5V, 4:1, 1-channel, analog multiplexer, TTL inputs 16-SOIC -55 to 125
Texas InstrumentsCD74HCT4052M96
5V, 4:1, 1-channel, analog multiplexer, TTL inputs 16-SOIC -55 to 125
Texas InstrumentsCD74ACT153M
20ns single-phase 2 8 1 4.5V 5.5V 24mA 24mA SOIC-16 SMD mount 9.9mm*3.91mm*1.58mm
Analog DevicesADG1309BRZ-REEL7
210Ω 2 Single Pole Four Throw (SP4T) SOIC-16 Analog Switches, Multiplexers ROHS
MC14052BDR2G, MULTIPLEXER/DEMULTIPLEXER DUAL DP4T, 3 TO 18 V DC, 16-PIN SOIC

Descriptions

Descriptions of Renesas DG409DYZ provided by its distributors.

Renesas Electronics Multiplexer, SOICencapsulation, 16Pin, Multiplexer, 4 Line solution
DG409 Series 8 Channel (2 x 4: 1) 40 Ohm CMOS Analog Multiplexer - SOIC-16
GULL WING Surface Mount RoHS Compliant Multiplexer Switch IC 75dB 100Ohm 9V 150ns
Single 8-Channel/Differential 4-Channel, CMOS Analog Multiplexers
100Ω 2 (SP4T) SOIC-16 Analog Switches / Multiplexers ROHS
RENESAS - DG409DYZ - 4CH ANALOG MUX, SMD, SOIC16, 409
Analog Multiplexer Dual 4:1 16-Pin SOIC N
Differential Multiplexer, 1 Func, 4 Channel, CMOS, PDSO16
LEAD-FREE MUX DIFF 4:1 16NSOIC IND<AZ
IC SWITCH SP4T X 2 100OHM 16SOIC
IC MULTIPLEXER DUAL 4X1 16SOIC
P-CHANNEL 80-V (D-S) 175C MOSFET

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • DG409DYZ.