Renesas DF36079GHV

MCU 16-Bit/32-Bit H8 CISC 128KB Flash 5V 64-Pin PQFP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas DF36079GHV.

Renesas

Datasheet566 pages18 years ago

element14 APAC

SHENGYU ELECTRONICS

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

RenesasDF36077GHV
H8/300H Series 56 kB Flash 4 kB RAM 20 MHz 16-Bit Microcontroller -QFP-64
Microcontrollers with a 32-bit H8/300H CPU core (Non Promotion)
MCU 16-bit H8S/2000 CISC 128KB Flash 3.3V/5V 80-Pin PQFP Tray
NXP SemiconductorsMC9S12GC128CFUE
MCU 16-bit HCS12 HCS12 CISC 128KB Flash 2.5V/5V Automotive 80-Pin PQFP Tray
NXP SemiconductorsMC9S12GC128MFUE
MCU 16-bit HCS12 HCS12 CISC 128KB Flash 2.5V/5V Automotive 80-Pin PQFP Tray
NXP SemiconductorsMC9S12D32VFUE
HCS12 HCS12 Microcontroller IC 16-Bit 25MHz 32KB (32K x 8) FLASH 80-QFP (14x14)

Descriptions

Descriptions of Renesas DF36079GHV provided by its distributors.

MCU 16-Bit/32-Bit H8 CISC 128KB Flash 5V 64-Pin PQFP
H8/300H Series 128 kB Flash 6 kB RAM SMT 16-Bit Microcontroller - QFP-64
MCU, 16BIT, H8/300H, 20MHZ, QFP-64; Product Range: -; No. of Bits: 16bit; CPU Speed: 20MHz; Program Memory Size: 128KB; RAM Memory Size: 6KB; No. of Pins: 64Pins; MCU Case Style: QFP; No. of I/O's: 47I/O's; Embedded Interface Ty
IC, MCU, 16BIT, H8/36079, 64QFP; Controller Family/Series:H8/300; Core Size:16bit; No. of I/O's:47; Program Memory Size:128 KB; RAM Memory Size:6KB; CPU Speed:20MHz; Oscillator Type:External, Internal; No. of Timers:3; Peripherals:ADC, PWM, RTC; No. of PWM Channels:1; Digital IC Case Style:QFP; Supply Voltage Range:4.5V to 5.5V; Operating Temperature Range:-20°C to +75°C; No. of Pins:64; SVHC:No SVHC (20-Jun-2011); Base Number:H8/300H Tiny; Clock Frequency:20MHz; Flash Memory Size:128KB; Interface:I2C, SCI; Interface:I2C, SCI; Interface Type:I2C, SCI; No. of I/O's:47; Package / Case:QFP; Peripherals:LVD, POR, RTC; Program Memory Size:128KB; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M