Renesas D2-45057-QR-T

Intelligent Digital Amplifier PWM Controller and Audio Processor; QFN68; Temp Range: 0° to 70°
Obsolete

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas D2-45057-QR-T.

Integrated Device Technology

Datasheet31 pages16 years ago
Datasheet31 pages16 years ago

IHS

Renesas

Intersil

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 14, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 2.00 - Mar 19, 2019
Verification

Alternate Parts

Price @ 1000
$ 4.72
$ 4.72
Stock
86,164
136,914
136,914
Authorized Distributors
0
1
1
Case/Package
QFN
QFN
QFN
Number of Pins
68
68
68
Number of Channels
4
4
4
Output Power
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V
1.9 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.00.30
Introduction Date2010-07-29
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2023-09-23
LTD Date2023-12-23
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Descriptions

Descriptions of Renesas D2-45057-QR-T provided by its distributors.

Intelligent Digital Amplifier PWM Controller and Audio Processor; QFN68; Temp Range: 0° to 70°
NO LEAD RoHS Compliant Surface Mount Active Amplifier IC (Type) 85C 384kHz 30W 10mm
IC AMP CLASS D STEREO 30W 68QFN
Dae-4P Multi-Die, Low-Power Class-Amplifier, 68L Vqfn 10X10,/Tape & Reel Rohs Compliant: Yes |Renesas D2-45057-QR-T
Switching Regulator, 384kHz Switching Freq-Max, PQCC68

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M