Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Renesas IS82C59AZ

IS82C59 Series 5 V 8 Mhz Priority Interrupt Controller - PLCC-28
$ 29.443
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas IS82C59AZ.

IHS

Datasheet23 pages24 years ago
Datasheet23 pages24 years ago

Integrated Device Technology

Renesas

SHENGYU ELECTRONICS

Future Electronics

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 6, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion 6.00 - Sep 8, 2015
Verification

Inventory History

3 month trend:
-5.37%

Alternate Parts

Price @ 1000
$ 29.443
$ 13.28
$ 13.28
Stock
54,248
8,562,361
8,562,361
Authorized Distributors
6
6
6
Case/Package
PLCC
PLCC
PLCC
Number of Pins
28
28
28
Interface
-
-
-
Frequency
-
-
-
Number of I/Os
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Min Operating Temperature
-40 °C
0 °C
0 °C
Max Operating Temperature
85 °C
70 °C
70 °C
Ambient Temperature Range High
-
-
-

Supply Chain

Country of OriginMalaysia, Philippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date1988-01-01
Lifecycle StatusProduction (Last Updated: 4 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 weeks ago)

Related Parts

8-CH Enhanced High Voltage Analog Switch 28 Plcc 11.5X11.5X4.4MM T/r Rohs Compliant: Yes
Analog DevicesMAX306EQI+
Precision, 16-Channel/Dual 8-Channel, High-Performance, CMOS Analog Multiplexers
8-Channel High Voltage Analog Switch W/S; |Microchip Technology HV20220PJ-G-M904
Analog DevicesDG407DN+
J BEND Surface Mount ROHS3Compliant Multiplexer Switch IC 69dB 8pF 65pF 100Ohm 2pC
Texas InstrumentsUC5601QPTR
Contains Lead Obsolete BIPOLAR J BEND SCSI Terminator 0C~70C 110Ohm 430mA 4.57mm
Texas InstrumentsUC5180CQ
Octal Receiver RS-232/RS-422/RS-423 28-Pin PLCC Tube

Descriptions

Descriptions of Renesas IS82C59AZ provided by its distributors.

IS82C59 Series 5 V 8 Mhz Priority Interrupt Controller - PLCC-28
Renesas CMOS Priority Interrupt Controller
Interrupt Controller, 80C86; 80C88; 80C286; 8080; 8085; 8086; 8088; 80286; NSC800 Compatible, CMOS, PQCC28
PLCC-28(11.51x11.51) Interface - Specialized ROHS
Interrupt Controller 5V 28-Pin PLCC
IC INTERFACE SPECIALIZED 28PLCC

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • Renesas Technology America
  • RENESES
  • RENESASTEC
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENEASAS
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • IS82C59AZ.