Renesas 9ZX21501BKLFT

PLL Based Clock Driver, 9ZX Series, 15 True Output(s), 0 Inverted Output(s), PQCC64
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 9ZX21501BKLFT.

Renesas

Datasheet20 pages20 years ago

IHS

Integrated Device Technology

SHENGYU ELECTRONICS

Arrow Electronics

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 15, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion F - Apr 16, 2013
Verification

Alternate Parts

Price @ 1000
$ 4.547
Stock
116,728
98,737
Authorized Distributors
2
4
Case/Package
-
-
Number of Pins
64
64
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
-
400 MHz
Quiescent Current
-
-
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2010-12-22
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Descriptions

Descriptions of Renesas 9ZX21501BKLFT provided by its distributors.

PLL Based Clock Driver, 9ZX Series, 15 True Output(s), 0 Inverted Output(s), PQCC64
IC BUFFER 15OUT DIFF Z 64MLF / Intel QPI, PCI Express (PCIe) Fanout Buffer (Distribution), Multiplexer IC 400MHz 1 Output 64-VFQFPN (9x9)
Differential Zbuffer 64-Pin MLF EP T/R
Clock And Data Recovery/Retiming

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M