Renesas 9LPRS525AGLF

TSSOP-56-6.1mm Clock / Timing - Application Specific ROHS
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas 9LPRS525AGLF.

Renesas

Datasheet21 pages13 years ago
Datasheet21 pages13 years ago

IHS

SHENGYU ELECTRONICS

Integrated Device Technology

CAD Models

Download Renesas 9LPRS525AGLF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.884
Stock
102,095
209,026
Authorized Distributors
0
3
Case/Package
TSSOP
TSSOP
Number of Pins
56
56
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
400 MHz
400 MHz
Quiescent Current
-
-
Min Supply Voltage
3.135 V
3.135 V
Max Supply Voltage
3.465 V
3.465 V

Supply Chain

Export Control Classification Number (ECCN) CodeNLR
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2009-04-30
Lifecycle StatusObsolete (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

TSSOP-56 Clock / Timing - Application Specific ROHS
Renesas952601EGLF
Programmable PLL Clock Synthesizer Dual 56-Pin TSSOP Tube
Programmable PLL Clock Synthesizer Dual 56-Pin TSSOP T/R
Silicon LabCY28346ZI-2
PLL Clock Synthesizer Dual 56-Pin TSSOP-II Tube
Texas InstrumentsSN74AVCA406DGGR
Voltage Level 4.4ns , 1 8 3.6V 1.4V~3.6V 1.4V~3.6V TSSOP-48 1.05mm
Texas InstrumentsCDCVF857DGGR
Zero Delay PLL Clock Driver Single 60MHz to 220MHz 48-Pin TSSOP T/R

Descriptions

Descriptions of Renesas 9LPRS525AGLF provided by its distributors.

TSSOP-56-6.1mm Clock / Timing - Application Specific ROHS
IC CK505 VREG/RES 56TSSOP / Intel CPU, PCI Express (PCIe) Clock/Frequency Synthesizer IC 400MHz 1 Output 56-TSSOP
Clock Synthesizer / Jitter Cleaner 56-PIN CK505 COMPATIBLE
COMMERCIAL GULL WING Active CMOS (Main Purpose) IC e3 70C 400MHz 3.3V
Processor Specific Clock Generator, CMOS, PDSO56
56-pin CK505 for Intel Systems

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M