Renesas 9FGV0841AKILF

VFQFPN-48(6x6) Clock Generators / Frequency Synthesizers / PLL ROHS
$ 2.507
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 9FGV0841AKILF.

Renesas

Datasheet20 pages12 years ago
Datasheet22 pages12 years ago

IHS

Integrated Device Technology

SHENGYU ELECTRONICS

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 15, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion - Aug 20, 2021
Verification

Inventory History

3 month trend:
-43.84%

Alternate Parts

Price @ 1000
$ 2.507
$ 2.302
Stock
128,696
123,649
Authorized Distributors
6
5
Case/Package
100
100
Number of Pins
48
48
PLL
Yes
Yes
Input
Crystal
Crystal
Max Frequency
100 MHz
100 MHz
Number of Outputs
9
8
Min Supply Voltage
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2012-08-14
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PLL Based Clock Driver, 9DBV Series, 12 True Output(s), 0 Inverted Output(s), QCC40
PLL Based Clock Driver, 9DBV Series, 12 True Output(s), 0 Inverted Output(s), QCC40

Descriptions

Descriptions of Renesas 9FGV0841AKILF provided by its distributors.

VFQFPN-48(6x6) Clock Generators / Frequency Synthesizers / PLL ROHS
Clock Generator 23MHz to 27MHz-IN 48-Pin VFQFPN EP Tray
8-output 1.8 V PCIe Gen1–4 Clock Generator with Zo=100 ohms
Processor Specific Clock Generator, 25MHz, CMOS, QCC48
IC CLOCK GENERATOR 48VFQPN / PCI Express (PCIe) Clock/Frequency Generator, Fanout Buffer (Distribution) IC 100MHz 1 Output 48-VFQFPN

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M