Renesas 9DBV0841AKILFT

PLL Based Clock Driver, 9DBV Series, 16 True Output(s), 0 Inverted Output(s), QCC48
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 9DBV0841AKILFT.

Renesas

Datasheet16 pages20 years ago

Integrated Device Technology

IHS

Augswan

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 15, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion - Feb 6, 2023
Verification

Alternate Parts

Price @ 1000
$ 2.903
$ 2.903
Stock
428,478
83,471
83,471
Authorized Distributors
2
6
6
Case/Package
-
-
-
Number of Pins
48
48
48
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
137.5 MHz
137.5 MHz
137.5 MHz
Quiescent Current
-
-
-
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V
1.9 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2012-08-13
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Descriptions

Descriptions of Renesas 9DBV0841AKILFT provided by its distributors.

PLL Based Clock Driver, 9DBV Series, 16 True Output(s), 0 Inverted Output(s), QCC48
8-Output 1.8V PCIe Gen 1-3 Zero-Delay/Fanout Clock Buffer
IC CLOCK BUFFER PCIE 48-VFQFN
QFN-48-EP(6x6) Clock Buffers, Drivers ROHS
IC CLOCK BUFFER

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M