Renesas 9DBV0431AKLFT

PLL Based Clock Driver, 9DBV Series, 8 True Output(s), 0 Inverted Output(s), QCC32
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 9DBV0431AKLFT.

Renesas

Datasheet19 pages20 years ago
Datasheet18 pages20 years ago

IHS

Integrated Device Technology

SHENGYU ELECTRONICS

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 15, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion - Feb 6, 2023
Verification

Alternate Parts

Price @ 1000
$ 2.39
$ 2.39
Stock
114,316
120,591
120,591
Authorized Distributors
1
6
6
Case/Package
-
QFN
QFN
Number of Pins
32
32
32
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
137.5 MHz
137.5 MHz
137.5 MHz
Quiescent Current
-
-
-
Min Supply Voltage
1.7 V
1.7 V
1.7 V
Max Supply Voltage
1.9 V
1.9 V
1.9 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2012-08-13
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Descriptions

Descriptions of Renesas 9DBV0431AKLFT provided by its distributors.

PLL Based Clock Driver, 9DBV Series, 8 True Output(s), 0 Inverted Output(s), QCC32
4-output 1.8V PCIe Zero-Delay/Fanout Clock Buffer
IC CLOCK BUFFER / Ethernet, PCI Express (PCIe) Clock Buffer/Driver, Multiplexer IC 137.5MHz 1 Output 32-VFQFPN (5x5)
Tin COMMERCIAL NO LEAD Active (Main Purpose) IC e3 70C 0.05ns 137.5MHz

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M