Renesas 9DBU0241AKILF

PLL Based Clock Driver, 9DBU Series, 4 True Output(s), 0 Inverted Output(s), QCC24
$ 2.506
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 9DBU0241AKILF.

Integrated Device Technology

Datasheet18 pages6 years ago
Datasheet18 pages6 years ago
Datasheet16 pages20 years ago

Renesas

IHS

SHENGYU ELECTRONICS

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 13, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion C - Apr 22, 2015
Verification

Inventory History

3 month trend:
-56.19%

Alternate Parts

Price @ 1000
$ 2.506
$ 2.017
Stock
76,741
87,494
Authorized Distributors
3
2
Case/Package
QFN
QFN
Number of Pins
24
24
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
167 MHz
167 MHz
Quiescent Current
-
-
Min Supply Voltage
1.425 V
1.425 V
Max Supply Voltage
1.575 V
1.575 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2014-07-17
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

PLL Based Clock Driver, 9DBU Series, 4 True Output(s), 0 Inverted Output(s), QCC24
PLL Based Clock Driver, 9DBU Series, 4 True Output(s), 0 Inverted Output(s), QCC24
PLL Based Clock Driver, 9DBV Series, 4 True Output(s), 0 Inverted Output(s), QCC24
Clock Fanout Buffer (Distribution), Translator IC 200MHz 24-VFQFN Exposed Pad
Clock Fanout Buffer (Distribution), Translator IC 200MHz 24-VFQFN Exposed Pad
Clock Fanout Buffer (Distribution), Translator IC 200MHz 24-VFQFN Exposed Pad

Descriptions

Descriptions of Renesas 9DBU0241AKILF provided by its distributors.

PLL Based Clock Driver, 9DBU Series, 4 True Output(s), 0 Inverted Output(s), QCC24
2-output 1.5V PCIe Zero-Delay/Fanout Clock Buffer
Clock Buffer 2 O/P 1.5V PCIE 35mW GEN1-2-3 Ind 100ohm
QFN-24-EP(4x4) Clock Buffers, Drivers ROHS
6mA 2 1 1.425V 1.575V 167MHz 55% VFQFPN-24 4mm*900¦Ìm
Tin INDUSTRIAL NO LEAD Active (Main Purpose) IC 55% 35mW 85C 0.05ns

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M