Renesas 8SLVP2106ANLGI

3.465V 2GHz High-Performance Differential Dual 1: 6 LVPECL Fanout Buffer-VFQFN-40
$ 6.574
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 8SLVP2106ANLGI.

Renesas

Datasheet25 pages19 years ago

IHS

SHENGYU ELECTRONICS

Newark

Farnell

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 15, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion B - Jun 9, 2015
Verification

Inventory History

3 month trend:
-3.34%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2012-05-09
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Texas InstrumentsCDCLVP2106RHAT
IC CLK BUFFER 1:12 2GHZ 40VQFN / Clock Fanout Buffer 12-OUT 2-IN 1:6 40-Pin VQFN EP T/R
Texas InstrumentsCDCLVP2106RHAR
Clock Fanout Buffer 12-OUT 2-IN 1:6 40-Pin VQFN EP T/R
3.465V 2GHz High-Performance Differential Dual 1:8 LVPECL Fanout Buffer-VFQFN-48
Texas InstrumentsCDCLVP2104RHDR
Clock Fanout Buffer 8-OUT 2-IN 1:4 28-Pin VQFN EP T/R
MicrochipSY89853UMG
Low Skew Clock Driver, 89853 Series, 2 True Output(s), 0 Inverted Output(s)
MicrochipSY89853UMG-TR
Low Skew Clock Driver, 89853 Series, 2 True Output(s), 0 Inverted Output(s)

Descriptions

Descriptions of Renesas 8SLVP2106ANLGI provided by its distributors.

3.465V 2GHz High-Performance Differential Dual 1:6 LVPECL Fanout Buffer-VFQFN-40
Clock Fanout Buffer 12-OUT 2-IN 1:6 40-Pin VFQFPN EP Tray
Low Skew Clock Driver, 8SLVP Series, 12 True Output(s), 0 Inverted Output(s), QCC40
Dual 1:6, 3.3V, 2.5V LVPECL Output Fanout Buffer
FANOUT BUFFER, 2GHZ, VFQFN-40; Clock IC Type:Fanout Buffer; Frequency:2GHz; No. of Outputs:6Outputs; Supply Voltage Min:3.135V; Supply Voltage Max:3.465V; Clock IC Case Style:VFQFN; No. of Pins:40Pins; Operating Temperature RoHS Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M