Renesas 8SLVP1208ANBGI

Clock Multiplexer 8-OUT 2-IN 1: 8 28-Pin VFQFPN EP Tray / IC CLK BUFFER 2: 8 2GHZ 28VQFN
$ 5.687
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 8SLVP1208ANBGI.

Integrated Device Technology

Datasheet25 pages19 years ago
Datasheet25 pages19 years ago

Upverter

Renesas

IHS

SHENGYU ELECTRONICS

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 15, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion - Jul 22, 2024
Verification

Inventory History

3 month trend:
-58.51%

Alternate Parts

Price @ 1000
$ 5.687
$ 5.891
$ 5.891
Stock
162,728
212,602
212,602
Authorized Distributors
6
5
5
Case/Package
WFQFN
WFQFN
WFQFN
Number of Pins
28
28
28
Number of Circuits
1
1
1
Logic Function
-
-
-
Max Frequency
2 GHz
2 GHz
2 GHz
Quiescent Current
-
-
-
Min Supply Voltage
2.375 V
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V
2.625 V

Supply Chain

Country of OriginMainland China, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2012-03-28
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Related Parts

Low Skew Clock Driver, 5609 Series, 4 True Output(s), 0 Inverted Output(s), BICMOS, PQCC24
Clock Fanout Buffer 10-OUT 32-Pin TQFN Tray

Descriptions

Descriptions of Renesas 8SLVP1208ANBGI provided by its distributors.

Clock Multiplexer 8-OUT 2-IN 1:8 28-Pin VFQFPN EP Tray / IC CLK BUFFER 2:8 2GHZ 28VQFN
8SLVP1208 Series 3.465V 2 GHz High-Performance Differential LVPECL Fanout Buffer
Low Skew Clock Driver, 8SLVP Series, 14 True Output(s), 0 Inverted Output(s), QCC28
QUAD Not Qualified INDUSTRIAL Surface Mount Clock (Type) IC 85C 2GHz 0.064ns 2.5/3.3V
2.375V~3.465V 2GHz VFQFPN-28(5x5) Clock Buffers, Drivers ROHS
FANOUT BUFFER, 2GHZ, VFQFN-28; Clock IC Type:Fanout Buffer; Frequency:2GHz; No. of Outputs:8Outputs; Supply Voltage Min:3.135V; Supply Voltage Max:3.465V; Clock IC Case Style:VFQFN; No. of Pins:28Pins; Operating Temperature RoHS Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M