Renesas 8SLVP1104ANLGI8

Clock Fanout Buffer 4-OUT 1-IN 1: 4 16-Pin VFQFPN EP T/R
$ 4.33
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 8SLVP1104ANLGI8.

Renesas

Datasheet21 pages19 years ago
Datasheet21 pages19 years ago

IHS

Integrated Device Technology

SHENGYU ELECTRONICS

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 15, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion - Mar 13, 2018
Verification

Inventory History

3 month trend:
-0.29%

Alternate Parts

Price @ 1000
$ 4.33
$ 4.286
Stock
283,270
224,874
Authorized Distributors
5
4
Case/Package
-
-
Number of Pins
16
16
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
-
-
Quiescent Current
-
-
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2013-04-02
Lifecycle StatusProduction (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Descriptions

Descriptions of Renesas 8SLVP1104ANLGI8 provided by its distributors.

Clock Fanout Buffer 4-OUT 1-IN 1:4 16-Pin VFQFPN EP T/R
IC CLK BUFFER 1:4 2GHZ 16VFQFPN / Clock Fanout Buffer (Distribution) IC 1:4 2 GHz 16-VFQFN Exposed Pad
QUAD INDUSTRIAL LOW SKEW CLOCK DRIVER Matte Tin (Sn) Clock (Type) IC 85C 0.025ns 2.5V 3mm
Low Skew Clock Driver, 8SLVP Series, 8 True Output(s), 0 Inverted Output(s), QCC16
Low Phase Noise,1-to-4, 3.3V, 2.5V LVPECL Output Fanout Buffer

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M