
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Microchip USA | 8N4SV75KC-0080CDI8 | 227 | 50 | 16h | ||||||||
| Component Stockers USA | 8N4SV75KC-0080CDI8 | 782 | >1wk | |||||||||
| Worldway Electronics | 8N4SV75KC-0080CDI8 | 20,901 | 7 | Tape & Reel | 22h | |||||||
| Easev | 8N4SV75KC-0080CDI8 | 42,750 | >1wk | |||||||||
| QUARKTWIN TECHNOLOGY LTD | 8N4SV75KC-0080CDI8 | Contact | >1wk |
| Sourced by | Renesas |
|---|---|
| Date of Release | Aug 13, 2025 |
| IPC Compliant | IPC-7351B |
| Style Guide Revision | Version 1.0 - Nov 1, 2024 |
| Datasheet Source | Version B - Nov 6, 2013 |
Based on the style guide and datasheet for this part, three independent electronics engineering experts created:
All created library files are layer-mapping agnostic and can be easily mapped to your design.
Created symbols and footprints are then compared using the following checks:
A final verification process is performed:
If symbols and footprints match: The part is verified as ECAD Ready
If symbols and footprints don’t match: A Senior Electronics Engineer will review all differences to ensure the part meets the style guide and datasheet requirements
Descriptions of Renesas 8N4SV75KC-0080CDI8 provided by its distributors.
Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:
Download datasheets and manufacturer documentation for Renesas 8N4SV75KC-0080CDI8.