Texas Instruments SN74S124D

Oscillator VCO 25MHz to 85MHz 15pF Squarewave/TTL 50% 5V 16-Pin SOIC SMD Tube
$ 7.39
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74S124D.

Texas Instruments

Datasheet12 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet12 pages18 years ago

Farnell

Newark

Sierra IC

Inventory History

3 month trend:
-0.34%

CAD Models

Download Texas Instruments SN74S124D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.39
$ 4.028
Stock
260,164
216,390
Authorized Distributors
4
2
Case/Package
SOIC
SOIC
Number of Pins
16
16
Max Frequency
50 MHz
-
Frequency
-
-
Max Duty Cycle
50 %
50 %
Interface
-
-
Frequency Stability
-
-
Load Capacitance
15 pF
15 pF
Min Supply Voltage
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74S124D.

Descriptions

Descriptions of Texas Instruments SN74S124D provided by its distributors.

Oscillator VCO 25MHz to 85MHz 15pF Squarewave/TTL 50% 5V 16-Pin SOIC SMD Tube
Dual Voltage-Controlled Oscillators 16-SOIC 0 to 70
LOGIC, DUAL VOLT-CONTR OSC, 16SOIC
Phase Lock Loop (PLL) Logic IC; No. of Pins:16; Operating Temperature Range:0°C to +70°C; Leaded Process Compatible:Yes; Package/Case:16-SOIC; Peak Reflow Compatible (260 C):Yes; Logic Family:S ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.