Renesas 874001AGI-02LF

PLL Based Clock Driver, 874001 Series, 1 True Output(s), 0 Inverted Output(s), PDSO20
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Renesas 874001AGI-02LF.

Renesas

Datasheet18 pages18 years ago
Datasheet18 pages18 years ago

IHS

SHENGYU ELECTRONICS

Integrated Device Technology

CAD Models

Download Renesas 874001AGI-02LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeNLR
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2007-01-03
Lifecycle StatusObsolete (Last Updated: 2 months ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 months ago)

Related Parts

MicrochipSY89645LK4G
IC CLK BUFFER 1:4 650MHZ 20TSSOP / Clock Fanout Buffer 4-OUT 1-IN 1:4 20-Pin TSSOP Tube
Texas InstrumentsLMK00725PW
Low skew, 1-to-5, differential-to-3.3-V LVPECL fanout buffer 20-TSSOP -40 to 85
Low Skew Clock Driver, 85304 Series, 5 True Output(s), 0 Inverted Output(s), CMOS, PDSO20
1: 4 Cmos/lvttl-to-lvds Translator+ Fanout Buffer 20 TSSOP 4.4MM T/r Rohs Compliant: Yes
MicrochipSY898533LKZ
Low Skew Clock Driver, 898533 Series, 4 True Output(s), 0 Inverted Output(s), PDSO20
Low Skew,1-to-4 Differential-to-3.3V LVPECL Fanout Buffer

Descriptions

Descriptions of Renesas 874001AGI-02LF provided by its distributors.

PLL Based Clock Driver, 874001 Series, 1 True Output(s), 0 Inverted Output(s), PDSO20
INDUSTRIAL GULL WING Active Lead Free (Main Purpose) IC e3 374.22mW 85C 640MHz
IC PCI EXPRSS/JITT ATTEN 20TSSOP / PCI Express (PCIe) Jitter Attenuator, Multiplexer IC 640MHz 1 Output 20-TSSOP
PCI Express® Jitter Attenuator
Jitter Attenuator, 640Mhz, Tssop-20; Clock Ic Type:jitter Attenuator; Frequency:640Mhz; No. Of Outputs:1Outputs; Supply Voltage Min:3.135V; Supply Voltage Max:3.465V; Clock Ic Case Style:tssop; No. Of Pins:20Pins; Operating Rohs Compliant: Yes

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M

Part Number Aliases

This part may be known by these alternate part numbers:

  • 874001AGI02LF