
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Avnet | 8737AGI-11LF | 2,146 | 95 | 14h | ||||||||
| Verical | 8737AGI-11LF | 2,146 | 95 | |||||||||
| Flip Electronics | 8737AGI-11LF | 2,146 | 4d | |||||||||
| Worldway Electronics | 8737AGI-11LF | 11,846 | 7 | Tube | 11h | |||||||
| UnikeyIC | 8737AGI-11LF | 2,146 | 148 | Tube | 10h |
Download Renesas 8737AGI-11LF symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Renesas 8737AGI-11LF provided by its distributors.
Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names: