Renesas 854S006AGILFT

Low Skew, 1-to-6, Differential-to-LVDS Fanout Buffer
Production

Price and Stock

Documents

Download datasheets and manufacturer documentation for Renesas 854S006AGILFT.

Renesas

Datasheet18 pages12 years ago

IHS

Integrated Device Technology

SHENGYU ELECTRONICS

CAD Models

Model Info
Sourced byRenesas
Date of ReleaseAug 14, 2025
IPC CompliantIPC-7351B
Style Guide RevisionVersion 1.0 - Nov 1, 2024
Datasheet SourceVersion - Apr 11, 2017
Verification

Alternate Parts

Price @ 1000
$ 16.504
Stock
154,548
113,047
Authorized Distributors
2
6
Case/Package
TSSOP
TSSOP
Number of Pins
24
24
Number of Circuits
1
1
Logic Function
-
-
Max Frequency
1.7 GHz
1.7 GHz
Quiescent Current
-
-
Min Supply Voltage
2.375 V
2.375 V
Max Supply Voltage
2.625 V
2.625 V

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8540000000
Introduction Date2007-01-09
Lifecycle StatusProduction (Last Updated: 2 months ago)
LTB Date2023-02-10
LTD Date2023-08-10
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 months ago)

Descriptions

Descriptions of Renesas 854S006AGILFT provided by its distributors.

Low Skew,1-to-6,Differential-to-LVDS Fanout Buffer
Low Skew Clock Driver, 854S Series, 6 True Output(s), 0 Inverted Output(s), PDSO24
Clock Fanout Buffer 12-OUT 24-Pin TSSOP T/R
Tin Surface Mount Active TSSOP Clock (Type) IC 53% 85C 1.7GHz 850ps

Manufacturer Aliases

Renesas has several brands around the world that distributors may use as alternate names. Renesas may also be known as the following names:

  • Renesas Electronics
  • Renesas Electronics America Inc
  • Renesas Electronics America
  • RENESA
  • REN
  • RENES
  • RENESAS TECHNOLOGY CORP
  • RENESAS TECHNOLOGY
  • Renesas Electronics Corporation
  • RENESAS ELECTRONICS CORP
  • RENSAS
  • RENASAS
  • Renesas / Intersil
  • RNS
  • RENESAS-PB
  • RENESASTEC
  • RENESES
  • Renesas Technology America
  • Renesas Design Germany GmbH
  • Renesas / IDT
  • RENESASE
  • RENESAS TECHNOLOGY HONG KONG
  • Renesas Electronics Operations Services Limited
  • RENEASAS
  • RENESAS/M